CONN RCPT .100" 32POS DUAL VERT - SSM-116-L-DV - Connectors

Digi-Key Part Number SAM1146-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.36
3.902
3.2138
2.54038
2.18076
1.98946
1.91294
Extended Price
4.36
39.02
321.38
1270.19
2180.76
9947.30
19129.40
Manufacturer Part NumberSSM-116-L-DV
Product DescriptionCONN RCPT .100" 32POS DUAL VERT
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 32POS DUAL VERT - SSM-116-L-DV - Connectors Details
Technical/Catalog InformationSSM-116-L-DV
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSM 116 L DV
SSM116LDV
SAM1146 16 ND
SAM114616ND
SAM1146-16

Purchase CONN RCPT .100" 32POS DUAL VERT - SSM-116-L-DV - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 32POS DUAL VERT - SSM-116-L-DV
Connectors

CONN RCPT .100" 32POS DUAL VERT - SSM-116-L-DV (SAM1146-16-ND)

Related parts Connectors:
CONN RCPT .100" 32POS DUAL VERT - SSM-116-L-DV
 Order CONN RCPT .100" 32POS DUAL VERT-SSM-116-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-16-ND.
CONN RCPT .100" 32POS DUAL VERT - SSM-116-S-DV
 Order CONN RCPT .100" 32POS DUAL VERT-SSM-116-S-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1150-16-ND.
CONN RCPT .100" 32POS DUAL HORZ - SSM-116-L-DH
 Order CONN RCPT .100" 32POS DUAL HORZ-SSM-116-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-16-ND.
CONN RCPT .100" 100POS DUAL VERT - SSM-150-L-DV
 Order CONN RCPT .100" 100POS DUAL VERT-SSM-150-L-DV online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1146-50-ND.
CONN RCPT .100" 98POS DUAL VERT - SSM-149-L-DV
 Order CONN RCPT .100" 98POS DUAL VERT-SSM-149-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-49-ND.
CONN RCPT .100" 96POS DUAL VERT - SSM-148-L-DV
 Order CONN RCPT .100" 96POS DUAL VERT-SSM-148-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-48-ND.
CONN RCPT .100" 94POS DUAL VERT - SSM-147-L-DV
 Order CONN RCPT .100" 94POS DUAL VERT-SSM-147-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-47-ND.
CONN RCPT .100" 92POS DUAL VERT - SSM-146-L-DV
 Order CONN RCPT .100" 92POS DUAL VERT-SSM-146-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-46-ND.
CONN RCPT .100" 90POS DUAL VERT - SSM-145-L-DV
 Order CONN RCPT .100" 90POS DUAL VERT-SSM-145-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-45-ND.
CONN RCPT .100" 88POS DUAL VERT - SSM-144-L-DV
 Order CONN RCPT .100" 88POS DUAL VERT-SSM-144-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-44-ND.
CONN RCPT .100" 86POS DUAL VERT - SSM-143-L-DV
 Order CONN RCPT .100" 86POS DUAL VERT-SSM-143-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-43-ND.
CONN RCPT .100" 84POS DUAL VERT - SSM-142-L-DV
 Order CONN RCPT .100" 84POS DUAL VERT-SSM-142-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-42-ND.
CONN RCPT .100" 82POS DUAL VERT - SSM-141-L-DV
 Order CONN RCPT .100" 82POS DUAL VERT-SSM-141-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-41-ND.
CONN RCPT .100" 80POS DUAL VERT - SSM-140-L-DV
 Order CONN RCPT .100" 80POS DUAL VERT-SSM-140-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-40-ND.
CONN RCPT .100" 78POS DUAL VERT - SSM-139-L-DV
 Order CONN RCPT .100" 78POS DUAL VERT-SSM-139-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1146-39-ND.