CONN RCPT .100" 29POS GOLD T/H - SSK-129-S-G - Connectors

Digi-Key Part Number SAM1127-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.06
1.846
1.5205
1.20196
1.0318
0.94129
0.90509
Extended Price
2.06
18.46
152.05
600.98
1031.80
4706.45
9050.90
Manufacturer Part NumberSSK-129-S-G
Product DescriptionCONN RCPT .100" 29POS GOLD T/H
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 29POS GOLD T/H - SSK-129-S-G - Connectors Details
Technical/Catalog InformationSSK-129-S-G
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeThrough Hole
Number of Contacts29
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSK 129 S G
SSK129SG
SAM1127 29 ND
SAM112729ND
SAM1127-29

Purchase CONN RCPT .100" 29POS GOLD T/H - SSK-129-S-G - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 29POS GOLD T/H - SSK-129-S-G
Connectors

CONN RCPT .100" 29POS GOLD T/H - SSK-129-S-G (SAM1127-29-ND)

Related parts Connectors:
CONN RCPT .100" 29POS GOLD T/H - SSK-129-S-G
 Order CONN RCPT .100" 29POS GOLD T/H-SSK-129-S-G online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1127-29-ND.
CONN RCPT .100" 29POS GOLD T/H - SS-129-G-2
 Order CONN RCPT .100" 29POS GOLD T/H-SS-129-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-29-ND.
CONN RCPT .100" 29POS GOLD T/H - SS-129-G-2-N
 Order CONN RCPT .100" 29POS GOLD T/H-SS-129-G-2-N online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1116-29-ND.
CONN RCPT .100" 29POS GOLD T/H - SS-129-T-2
 Order CONN RCPT .100" 29POS GOLD T/H-SS-129-T-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1117-29-ND.
CONN RCPT .100" 29POS GOLD T/H - SS-129-T-2-N
 Order CONN RCPT .100" 29POS GOLD T/H-SS-129-T-2-N online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1118-29-ND.
CONN RCPT .100" 29POS TIN T/H - SSK-129-S-T
 Order CONN RCPT .100" 29POS TIN T/H-SSK-129-S-T online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1128-29-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-G-10
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-29-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-G-11
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-29-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-G-12
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-29-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-T-10
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-29-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-T-11
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-29-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-T-12
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-T-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-29-ND.
CONN RCPT .100" 29POS GOLD PCB - SSA-129-S-G
 Order CONN RCPT .100" 29POS GOLD PCB-SSA-129-S-G online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1121-29-ND.
CONN RCPT .100" 29POS GOLD WW - SSA-129-W-G
 Order CONN RCPT .100" 29POS GOLD WW-SSA-129-W-G online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1123-29-ND.
CONN RCPT .100" 29POS TIN T/H - SS-129-TT-2
 Order CONN RCPT .100" 29POS TIN T/H-SS-129-TT-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1119-29-ND.