CONN RCPT .100" 10PS GOLD WW R/A - SSA-110-W-G-RA - Connectors

Digi-Key Part Number SAM1124-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.04
1.823
1.5013
1.1867
1.01871
0.92935
0.89361
Extended Price
2.04
18.23
150.13
593.35
1018.71
4646.75
8936.10
Manufacturer Part NumberSSA-110-W-G-RA
Product DescriptionCONN RCPT .100" 10PS GOLD WW R/A
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 10PS GOLD WW R/A - SSA-110-W-G-RA - Connectors Details
Technical/Catalog InformationSSA-110-W-G-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSA 110 W G RA
SSA110WGRA
SAM1124 10 ND
SAM112410ND
SAM1124-10

Purchase CONN RCPT .100" 10PS GOLD WW R/A - SSA-110-W-G-RA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 10PS GOLD WW R/A - SSA-110-W-G-RA
Connectors

CONN RCPT .100" 10PS GOLD WW R/A - SSA-110-W-G-RA (SAM1124-10-ND)

Related parts Connectors:
CONN RCPT .100" 10PS GOLD WW R/A - SSA-110-W-G-RA
 Order CONN RCPT .100" 10PS GOLD WW R/A-SSA-110-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-10-ND.
CONN RCPT .100" 32PS GOLD WW R/A - SSA-132-W-G-RA
 Order CONN RCPT .100" 32PS GOLD WW R/A-SSA-132-W-G-RA online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1124-32-ND.
CONN RCPT .100" 31PS GOLD WW R/A - SSA-131-W-G-RA
 Order CONN RCPT .100" 31PS GOLD WW R/A-SSA-131-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-31-ND.
CONN RCPT .100" 30PS GOLD WW R/A - SSA-130-W-G-RA
 Order CONN RCPT .100" 30PS GOLD WW R/A-SSA-130-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-30-ND.
CONN RCPT .100" 29PS GOLD WW R/A - SSA-129-W-G-RA
 Order CONN RCPT .100" 29PS GOLD WW R/A-SSA-129-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-29-ND.
CONN RCPT .100" 28PS GOLD WW R/A - SSA-128-W-G-RA
 Order CONN RCPT .100" 28PS GOLD WW R/A-SSA-128-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-28-ND.
CONN RCPT .100" 27PS GOLD WW R/A - SSA-127-W-G-RA
 Order CONN RCPT .100" 27PS GOLD WW R/A-SSA-127-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-27-ND.
CONN RCPT .100" 26PS GOLD WW R/A - SSA-126-W-G-RA
 Order CONN RCPT .100" 26PS GOLD WW R/A-SSA-126-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-26-ND.
CONN RCPT .100" 25PS GOLD WW R/A - SSA-125-W-G-RA
 Order CONN RCPT .100" 25PS GOLD WW R/A-SSA-125-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-25-ND.
CONN RCPT .100" 24PS GOLD WW R/A - SSA-124-W-G-RA
 Order CONN RCPT .100" 24PS GOLD WW R/A-SSA-124-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-24-ND.
CONN RCPT .100" 23PS GOLD WW R/A - SSA-123-W-G-RA
 Order CONN RCPT .100" 23PS GOLD WW R/A-SSA-123-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-23-ND.
CONN RCPT .100" 22PS GOLD WW R/A - SSA-122-W-G-RA
 Order CONN RCPT .100" 22PS GOLD WW R/A-SSA-122-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-22-ND.
CONN RCPT .100" 21PS GOLD WW R/A - SSA-121-W-G-RA
 Order CONN RCPT .100" 21PS GOLD WW R/A-SSA-121-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-21-ND.
CONN RCPT .100" 20PS GOLD WW R/A - SSA-120-W-G-RA
 Order CONN RCPT .100" 20PS GOLD WW R/A-SSA-120-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-20-ND.
CONN RCPT .100" 19PS GOLD WW R/A - SSA-119-W-G-RA
 Order CONN RCPT .100" 19PS GOLD WW R/A-SSA-119-W-G-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1124-19-ND.