CONN RCPT .100" 16POS GOLD T/H - SS-116-T-2 - Connectors

Digi-Key Part Number SAM1117-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.43
1.275
1.0504
0.83036
0.71281
0.65028
0.62527
Extended Price
1.43
12.75
105.04
415.18
712.81
3251.40
6252.70
Manufacturer Part NumberSS-116-T-2
Product DescriptionCONN RCPT .100" 16POS GOLD T/H
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 16POS GOLD T/H - SS-116-T-2 - Connectors Details
Technical/Catalog InformationSS-116-T-2
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS 116 T 2
SS116T2
SAM1117 16 ND
SAM111716ND
SAM1117-16

Purchase CONN RCPT .100" 16POS GOLD T/H - SS-116-T-2 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 16POS GOLD T/H - SS-116-T-2
Connectors

CONN RCPT .100" 16POS GOLD T/H - SS-116-T-2 (SAM1117-16-ND)

Related parts Connectors:
CONN RCPT .100" 16POS GOLD T/H - SS-116-G-2
 Order CONN RCPT .100" 16POS GOLD T/H-SS-116-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-16-ND.
CONN RCPT .100" 16POS GOLD T/H - SS-116-G-2-N
 Order CONN RCPT .100" 16POS GOLD T/H-SS-116-G-2-N online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1116-16-ND.
CONN RCPT .100" 16POS GOLD T/H - SS-116-T-2
 Order CONN RCPT .100" 16POS GOLD T/H-SS-116-T-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1117-16-ND.
CONN RCPT .100" 16POS GOLD T/H - SS-116-T-2-N
 Order CONN RCPT .100" 16POS GOLD T/H-SS-116-T-2-N online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1118-16-ND.
CONN RCPT .100" 16POS TIN T/H - SS-116-TT-2
 Order CONN RCPT .100" 16POS TIN T/H-SS-116-TT-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1119-16-ND.
CONN RCPT .100" 16POS TIN T/H - SS-116-TT-2-N
 Order CONN RCPT .100" 16POS TIN T/H-SS-116-TT-2-N online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1120-16-ND.
CONN RCPT .100" 32POS GOLD T/H - SS-132-G-2
 Order CONN RCPT .100" 32POS GOLD T/H-SS-132-G-2 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1115-32-ND.
CONN RCPT .100" 31POS GOLD T/H - SS-131-G-2
 Order CONN RCPT .100" 31POS GOLD T/H-SS-131-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-31-ND.
CONN RCPT .100" 30POS GOLD T/H - SS-130-G-2
 Order CONN RCPT .100" 30POS GOLD T/H-SS-130-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-30-ND.
CONN RCPT .100" 29POS GOLD T/H - SS-129-G-2
 Order CONN RCPT .100" 29POS GOLD T/H-SS-129-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-29-ND.
CONN RCPT .100" 28POS GOLD T/H - SS-128-G-2
 Order CONN RCPT .100" 28POS GOLD T/H-SS-128-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-28-ND.
CONN RCPT .100" 27POS GOLD T/H - SS-127-G-2
 Order CONN RCPT .100" 27POS GOLD T/H-SS-127-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-27-ND.
CONN RCPT .100" 26POS GOLD T/H - SS-126-G-2
 Order CONN RCPT .100" 26POS GOLD T/H-SS-126-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-26-ND.
CONN RCPT .100" 25POS GOLD T/H - SS-125-G-2
 Order CONN RCPT .100" 25POS GOLD T/H-SS-125-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-25-ND.
CONN RCPT .100" 24POS GOLD T/H - SS-124-G-2
 Order CONN RCPT .100" 24POS GOLD T/H-SS-124-G-2 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1115-24-ND.