CONN RCPT .100" 16POS TIN PCB - SL-116-TT-12 - Connectors

Digi-Key Part Number SAM1110-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.44
1.291
1.0636
0.84072
0.72171
0.6584
0.63308
Extended Price
1.44
12.91
106.36
420.36
721.71
3292.00
6330.80
Manufacturer Part NumberSL-116-TT-12
Product DescriptionCONN RCPT .100" 16POS TIN PCB
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 16POS TIN PCB - SL-116-TT-12 - Connectors Details
Technical/Catalog InformationSL-116-TT-12
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL 116 TT 12
SL116TT12
SAM1110 16 ND
SAM111016ND
SAM1110-16

Purchase CONN RCPT .100" 16POS TIN PCB - SL-116-TT-12 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 16POS TIN PCB - SL-116-TT-12
Connectors

CONN RCPT .100" 16POS TIN PCB - SL-116-TT-12 (SAM1110-16-ND)

Related parts Connectors:
CONN RCPT .100" 16POS TIN PCB - SL-116-TT-12
 Order CONN RCPT .100" 16POS TIN PCB-SL-116-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-16-ND.
CONN RCPT .100" 16POS TIN PCB - SL-116-TT-10
 Order CONN RCPT .100" 16POS TIN PCB-SL-116-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-16-ND.
CONN RCPT .100" 16POS TIN PCB - SL-116-TT-11
 Order CONN RCPT .100" 16POS TIN PCB-SL-116-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-16-ND.
CONN RCPT .100" 16POS GOLD PCB - SL-116-G-12
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-16-ND.
CONN RCPT .100" 16POS GOLD PCB - SL-116-T-12
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-T-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-16-ND.
CONN RCPT .100" 32POS TIN PCB - SL-132-TT-12
 Order CONN RCPT .100" 32POS TIN PCB-SL-132-TT-12 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1110-32-ND.
CONN RCPT .100" 31POS TIN PCB - SL-131-TT-12
 Order CONN RCPT .100" 31POS TIN PCB-SL-131-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-31-ND.
CONN RCPT .100" 30POS TIN PCB - SL-130-TT-12
 Order CONN RCPT .100" 30POS TIN PCB-SL-130-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-30-ND.
CONN RCPT .100" 29POS TIN PCB - SL-129-TT-12
 Order CONN RCPT .100" 29POS TIN PCB-SL-129-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-29-ND.
CONN RCPT .100" 28POS TIN PCB - SL-128-TT-12
 Order CONN RCPT .100" 28POS TIN PCB-SL-128-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-28-ND.
CONN RCPT .100" 27POS TIN PCB - SL-127-TT-12
 Order CONN RCPT .100" 27POS TIN PCB-SL-127-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-27-ND.
CONN RCPT .100" 26POS TIN PCB - SL-126-TT-12
 Order CONN RCPT .100" 26POS TIN PCB-SL-126-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-26-ND.
CONN RCPT .100" 25POS TIN PCB - SL-125-TT-12
 Order CONN RCPT .100" 25POS TIN PCB-SL-125-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-25-ND.
CONN RCPT .100" 24POS TIN PCB - SL-124-TT-12
 Order CONN RCPT .100" 24POS TIN PCB-SL-124-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-24-ND.
CONN RCPT .100" 23POS TIN PCB - SL-123-TT-12
 Order CONN RCPT .100" 23POS TIN PCB-SL-123-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-23-ND.