CONN RCPT .100" 2POS TIN PCB - SL-102-TT-11 - Connectors

Digi-Key Part Number SAM1109-02-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.69
0.62
0.5106
0.40364
0.3465
0.3161
0.30395
Extended Price
0.69
6.20
51.06
201.82
346.50
1580.50
3039.50
Manufacturer Part NumberSL-102-TT-11
Product DescriptionCONN RCPT .100" 2POS TIN PCB
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 2POS TIN PCB - SL-102-TT-11 - Connectors Details
Technical/Catalog InformationSL-102-TT-11
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL 102 TT 11
SL102TT11
SAM1109 02 ND
SAM110902ND
SAM1109-02

Purchase CONN RCPT .100" 2POS TIN PCB - SL-102-TT-11 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 2POS TIN PCB - SL-102-TT-11
Connectors

CONN RCPT .100" 2POS TIN PCB - SL-102-TT-11 (SAM1109-02-ND)

Related parts Connectors:
CONN RCPT .100" 2POS TIN PCB - SL-102-TT-11
 Order CONN RCPT .100" 2POS TIN PCB-SL-102-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-02-ND.
CONN RCPT .100" 2POS TIN PCB - SL-102-TT-10
 Order CONN RCPT .100" 2POS TIN PCB-SL-102-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-02-ND.
CONN RCPT .100" 2POS TIN PCB - SL-102-TT-12
 Order CONN RCPT .100" 2POS TIN PCB-SL-102-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-02-ND.
CONN RCPT .100" 2POS GOLD PCB - SL-102-G-11
 Order CONN RCPT .100" 2POS GOLD PCB-SL-102-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-02-ND.
CONN RCPT .100" 2POS GOLD PCB - SL-102-T-11
 Order CONN RCPT .100" 2POS GOLD PCB-SL-102-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-02-ND.
CONN RCPT .100" 32POS TIN PCB - SL-132-TT-11
 Order CONN RCPT .100" 32POS TIN PCB-SL-132-TT-11 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1109-32-ND.
CONN RCPT .100" 31POS TIN PCB - SL-131-TT-11
 Order CONN RCPT .100" 31POS TIN PCB-SL-131-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-31-ND.
CONN RCPT .100" 30POS TIN PCB - SL-130-TT-11
 Order CONN RCPT .100" 30POS TIN PCB-SL-130-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-30-ND.
CONN RCPT .100" 29POS TIN PCB - SL-129-TT-11
 Order CONN RCPT .100" 29POS TIN PCB-SL-129-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-29-ND.
CONN RCPT .100" 28POS TIN PCB - SL-128-TT-11
 Order CONN RCPT .100" 28POS TIN PCB-SL-128-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-28-ND.
CONN RCPT .100" 27POS TIN PCB - SL-127-TT-11
 Order CONN RCPT .100" 27POS TIN PCB-SL-127-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-27-ND.
CONN RCPT .100" 26POS TIN PCB - SL-126-TT-11
 Order CONN RCPT .100" 26POS TIN PCB-SL-126-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-26-ND.
CONN RCPT .100" 25POS TIN PCB - SL-125-TT-11
 Order CONN RCPT .100" 25POS TIN PCB-SL-125-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-25-ND.
CONN RCPT .100" 24POS TIN PCB - SL-124-TT-11
 Order CONN RCPT .100" 24POS TIN PCB-SL-124-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-24-ND.
CONN RCPT .100" 23POS TIN PCB - SL-123-TT-11
 Order CONN RCPT .100" 23POS TIN PCB-SL-123-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-23-ND.