CONN RCPT .100" 23POS TIN PCB - SL-123-TT-10 - Connectors

Digi-Key Part Number SAM1108-23-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.6
1.429
1.1769
0.9303
0.7986
0.72854
0.70052
Extended Price
1.60
14.29
117.69
465.15
798.60
3642.70
7005.20
Manufacturer Part NumberSL-123-TT-10
Product DescriptionCONN RCPT .100" 23POS TIN PCB
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 23POS TIN PCB - SL-123-TT-10 - Connectors Details
Technical/Catalog InformationSL-123-TT-10
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts23
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL 123 TT 10
SL123TT10
SAM1108 23 ND
SAM110823ND
SAM1108-23

Purchase CONN RCPT .100" 23POS TIN PCB - SL-123-TT-10 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 23POS TIN PCB - SL-123-TT-10
Connectors

CONN RCPT .100" 23POS TIN PCB - SL-123-TT-10 (SAM1108-23-ND)

Related parts Connectors:
CONN RCPT .100" 23POS TIN PCB - SL-123-TT-10
 Order CONN RCPT .100" 23POS TIN PCB-SL-123-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-23-ND.
CONN RCPT .100" 23POS TIN PCB - SL-123-TT-11
 Order CONN RCPT .100" 23POS TIN PCB-SL-123-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-23-ND.
CONN RCPT .100" 23POS TIN PCB - SL-123-TT-12
 Order CONN RCPT .100" 23POS TIN PCB-SL-123-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-23-ND.
CONN RCPT .100" 23POS GOLD PCB - SL-123-G-10
 Order CONN RCPT .100" 23POS GOLD PCB-SL-123-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-23-ND.
CONN RCPT .100" 23POS GOLD PCB - SL-123-T-10
 Order CONN RCPT .100" 23POS GOLD PCB-SL-123-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-23-ND.
CONN RCPT .100" 32POS TIN PCB - SL-132-TT-10
 Order CONN RCPT .100" 32POS TIN PCB-SL-132-TT-10 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1108-32-ND.
CONN RCPT .100" 31POS TIN PCB - SL-131-TT-10
 Order CONN RCPT .100" 31POS TIN PCB-SL-131-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-31-ND.
CONN RCPT .100" 30POS TIN PCB - SL-130-TT-10
 Order CONN RCPT .100" 30POS TIN PCB-SL-130-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-30-ND.
CONN RCPT .100" 29POS TIN PCB - SL-129-TT-10
 Order CONN RCPT .100" 29POS TIN PCB-SL-129-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-29-ND.
CONN RCPT .100" 28POS TIN PCB - SL-128-TT-10
 Order CONN RCPT .100" 28POS TIN PCB-SL-128-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-28-ND.
CONN RCPT .100" 27POS TIN PCB - SL-127-TT-10
 Order CONN RCPT .100" 27POS TIN PCB-SL-127-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-27-ND.
CONN RCPT .100" 26POS TIN PCB - SL-126-TT-10
 Order CONN RCPT .100" 26POS TIN PCB-SL-126-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-26-ND.
CONN RCPT .100" 25POS TIN PCB - SL-125-TT-10
 Order CONN RCPT .100" 25POS TIN PCB-SL-125-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-25-ND.
CONN RCPT .100" 24POS TIN PCB - SL-124-TT-10
 Order CONN RCPT .100" 24POS TIN PCB-SL-124-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-24-ND.
CONN RCPT .100" 22POS TIN PCB - SL-122-TT-10
 Order CONN RCPT .100" 22POS TIN PCB-SL-122-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1108-22-ND.