CONN RCPT .100" 10POS GOLD PCB - SL-110-G-12 - Connectors

Digi-Key Part Number SAM1104-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.38
2.128
1.752
1.38494
1.18889
1.0846
1.04288
Extended Price
2.38
21.28
175.20
692.47
1188.89
5423.00
10428.80
Manufacturer Part NumberSL-110-G-12
Product DescriptionCONN RCPT .100" 10POS GOLD PCB
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 10POS GOLD PCB - SL-110-G-12 - Connectors Details
Technical/Catalog InformationSL-110-G-12
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL 110 G 12
SL110G12
SAM1104 10 ND
SAM110410ND
SAM1104-10

Purchase CONN RCPT .100" 10POS GOLD PCB - SL-110-G-12 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 10POS GOLD PCB - SL-110-G-12
Connectors

CONN RCPT .100" 10POS GOLD PCB - SL-110-G-12 (SAM1104-10-ND)

Related parts Connectors:
CONN RCPT .100" 10POS GOLD PCB - SL-110-G-12
 Order CONN RCPT .100" 10POS GOLD PCB-SL-110-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-10-ND.
CONN RCPT .100" 10POS GOLD PCB - SL-110-T-12
 Order CONN RCPT .100" 10POS GOLD PCB-SL-110-T-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-10-ND.
CONN RCPT .100" 10POS GOLD PCB - SL-110-G-10
 Order CONN RCPT .100" 10POS GOLD PCB-SL-110-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-10-ND.
CONN RCPT .100" 10POS GOLD PCB - SL-110-G-11
 Order CONN RCPT .100" 10POS GOLD PCB-SL-110-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-10-ND.
CONN RCPT .100" 10POS GOLD PCB - SL-110-T-10
 Order CONN RCPT .100" 10POS GOLD PCB-SL-110-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-10-ND.
CONN RCPT .100" 10POS GOLD PCB - SL-110-T-11
 Order CONN RCPT .100" 10POS GOLD PCB-SL-110-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-10-ND.
CONN RCPT .100" 10POS TIN PCB - SL-110-TT-12
 Order CONN RCPT .100" 10POS TIN PCB-SL-110-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1110-10-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-12
 Order CONN RCPT .100" 32POS GOLD PCB-SL-132-G-12 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1104-32-ND.
CONN RCPT .100" 31POS GOLD PCB - SL-131-G-12
 Order CONN RCPT .100" 31POS GOLD PCB-SL-131-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-31-ND.
CONN RCPT .100" 30POS GOLD PCB - SL-130-G-12
 Order CONN RCPT .100" 30POS GOLD PCB-SL-130-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-30-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-G-12
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-29-ND.
CONN RCPT .100" 28POS GOLD PCB - SL-128-G-12
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-28-ND.
CONN RCPT .100" 27POS GOLD PCB - SL-127-G-12
 Order CONN RCPT .100" 27POS GOLD PCB-SL-127-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-27-ND.
CONN RCPT .100" 26POS GOLD PCB - SL-126-G-12
 Order CONN RCPT .100" 26POS GOLD PCB-SL-126-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-26-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-G-12
 Order CONN RCPT .100" 25POS GOLD PCB-SL-125-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-25-ND.