CONN RCPT .100" 16POS GOLD PCB - SL-116-G-11

Digi-Key Part Number SAM1103-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.46
2.205
1.8156
1.43516
1.232
1.12393
1.0807
Extended Price
2.46
22.05
181.56
717.58
1232.00
5619.65
10807.00
Manufacturer Part NumberSL-116-G-11
Product DescriptionCONN RCPT .100" 16POS GOLD PCB
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 16POS GOLD PCB - SL-116-G-11 Details
Technical/Catalog InformationSL-116-G-11
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL 116 G 11
SL116G11
SAM1103 16 ND
SAM110316ND
SAM1103-16

Purchase CONN RCPT .100" 16POS GOLD PCB - SL-116-G-11
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 16POS GOLD PCB - SL-116-G-11
CONN RCPT .100" 16POS GOLD PCB - SL-116-G-11

CONN RCPT .100" 16POS GOLD PCB - SL-116-G-11 (SAM1103-16-ND)

Related parts :
CONN RCPT .100" 16POS GOLD PCB - SL-116-G-11
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-16-ND.
CONN RCPT .100" 16POS GOLD PCB - SL-116-T-11
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-16-ND.
CONN RCPT .100" 16POS GOLD PCB - SL-116-G-10
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-16-ND.
CONN RCPT .100" 16POS GOLD PCB - SL-116-G-12
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-16-ND.
CONN RCPT .100" 16POS GOLD PCB - SL-116-T-10
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-16-ND.
CONN RCPT .100" 16POS GOLD PCB - SL-116-T-12
 Order CONN RCPT .100" 16POS GOLD PCB-SL-116-T-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-16-ND.
CONN RCPT .100" 16POS TIN PCB - SL-116-TT-11
 Order CONN RCPT .100" 16POS TIN PCB-SL-116-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-16-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-11
 Order CONN RCPT .100" 32POS GOLD PCB-SL-132-G-11 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1103-32-ND.
CONN RCPT .100" 31POS GOLD PCB - SL-131-G-11
 Order CONN RCPT .100" 31POS GOLD PCB-SL-131-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-31-ND.
CONN RCPT .100" 30POS GOLD PCB - SL-130-G-11
 Order CONN RCPT .100" 30POS GOLD PCB-SL-130-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-30-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-G-11
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-29-ND.
CONN RCPT .100" 28POS GOLD PCB - SL-128-G-11
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-28-ND.
CONN RCPT .100" 27POS GOLD PCB - SL-127-G-11
 Order CONN RCPT .100" 27POS GOLD PCB-SL-127-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-27-ND.
CONN RCPT .100" 26POS GOLD PCB - SL-126-G-11
 Order CONN RCPT .100" 26POS GOLD PCB-SL-126-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-26-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-G-11
 Order CONN RCPT .100" 25POS GOLD PCB-SL-125-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-25-ND.