CONN RCPT .100" 28POS GOLD PCB - SL-128-G-11 - Connectors

Digi-Key Part Number SAM1103-28-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.67
3.284
2.7039
2.13738
1.8348
1.67386
1.60948
Extended Price
3.67
32.84
270.39
1068.69
1834.80
8369.30
16094.80
Manufacturer Part NumberSL-128-G-11
Product DescriptionCONN RCPT .100" 28POS GOLD PCB
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 28POS GOLD PCB - SL-128-G-11 - Connectors Details
Technical/Catalog InformationSL-128-G-11
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts28
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SL 128 G 11
SL128G11
SAM1103 28 ND
SAM110328ND
SAM1103-28

Purchase CONN RCPT .100" 28POS GOLD PCB - SL-128-G-11 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 28POS GOLD PCB - SL-128-G-11
Connectors

CONN RCPT .100" 28POS GOLD PCB - SL-128-G-11 (SAM1103-28-ND)

Related parts Connectors:
CONN RCPT .100" 28POS GOLD PCB - SL-128-G-11
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-28-ND.
CONN RCPT .100" 28POS GOLD PCB - SL-128-T-11
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1106-28-ND.
CONN RCPT .100" 28POS GOLD PCB - SL-128-G-10
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1102-28-ND.
CONN RCPT .100" 28POS GOLD PCB - SL-128-G-12
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1104-28-ND.
CONN RCPT .100" 28POS GOLD PCB - SL-128-T-10
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1105-28-ND.
CONN RCPT .100" 28POS GOLD PCB - SL-128-T-12
 Order CONN RCPT .100" 28POS GOLD PCB-SL-128-T-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1107-28-ND.
CONN RCPT .100" 28POS TIN PCB - SL-128-TT-11
 Order CONN RCPT .100" 28POS TIN PCB-SL-128-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1109-28-ND.
CONN RCPT .100" 32POS GOLD PCB - SL-132-G-11
 Order CONN RCPT .100" 32POS GOLD PCB-SL-132-G-11 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1103-32-ND.
CONN RCPT .100" 31POS GOLD PCB - SL-131-G-11
 Order CONN RCPT .100" 31POS GOLD PCB-SL-131-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-31-ND.
CONN RCPT .100" 30POS GOLD PCB - SL-130-G-11
 Order CONN RCPT .100" 30POS GOLD PCB-SL-130-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-30-ND.
CONN RCPT .100" 29POS GOLD PCB - SL-129-G-11
 Order CONN RCPT .100" 29POS GOLD PCB-SL-129-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-29-ND.
CONN RCPT .100" 27POS GOLD PCB - SL-127-G-11
 Order CONN RCPT .100" 27POS GOLD PCB-SL-127-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-27-ND.
CONN RCPT .100" 26POS GOLD PCB - SL-126-G-11
 Order CONN RCPT .100" 26POS GOLD PCB-SL-126-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-26-ND.
CONN RCPT .100" 25POS GOLD PCB - SL-125-G-11
 Order CONN RCPT .100" 25POS GOLD PCB-SL-125-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-25-ND.
CONN RCPT .100" 24POS GOLD PCB - SL-124-G-11
 Order CONN RCPT .100" 24POS GOLD PCB-SL-124-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1103-24-ND.