CONN HEADER .100" 29POS SGL GOLD - TLW-129-05-G-S - Connectors

Digi-Key Part Number SAM1098-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.86
2.563
2.1106
1.66838
1.4322
1.30657
1.25632
Extended Price
2.86
25.63
211.06
834.19
1432.20
6532.85
12563.20
Manufacturer Part NumberTLW-129-05-G-S
Product DescriptionCONN HEADER .100" 29POS SGL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER .100" 29POS SGL GOLD - TLW-129-05-G-S - Connectors Details
Technical/Catalog InformationTLW-129-05-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.105" (2.67mm)
Features-
Mounting TypeThrough Hole
Number of Contacts29
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLW 129 05 G S
TLW12905GS
SAM1098 29 ND
SAM109829ND
SAM1098-29

Purchase CONN HEADER .100" 29POS SGL GOLD - TLW-129-05-G-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100" 29POS SGL GOLD - TLW-129-05-G-S
Connectors

CONN HEADER .100" 29POS SGL GOLD - TLW-129-05-G-S (SAM1098-29-ND)

Related parts Connectors:
CONN HEADER .100" 29POS SGL GOLD - TLW-129-05-G-S
 Order CONN HEADER .100" 29POS SGL GOLD-TLW-129-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-29-ND.
CONN HEADER .100" 29POS SGL GOLD - TLW-129-06-G-S
 Order CONN HEADER .100" 29POS SGL GOLD-TLW-129-06-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1100-29-ND.
CONN HEADER .100" 58POS DL GOLD - TLW-129-05-G-D
 Order CONN HEADER .100" 58POS DL GOLD-TLW-129-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-29-ND.
CONN HEADER .100" 40POS SGL GOLD - TLW-140-05-G-S
 Order CONN HEADER .100" 40POS SGL GOLD-TLW-140-05-G-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1098-40-ND.
CONN HEADER .100" 39POS SGL GOLD - TLW-139-05-G-S
 Order CONN HEADER .100" 39POS SGL GOLD-TLW-139-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-39-ND.
CONN HEADER .100" 38POS SGL GOLD - TLW-138-05-G-S
 Order CONN HEADER .100" 38POS SGL GOLD-TLW-138-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-38-ND.
CONN HEADER .100" 37POS SGL GOLD - TLW-137-05-G-S
 Order CONN HEADER .100" 37POS SGL GOLD-TLW-137-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-37-ND.
CONN HEADER .100" 36POS SGL GOLD - TLW-136-05-G-S
 Order CONN HEADER .100" 36POS SGL GOLD-TLW-136-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-36-ND.
CONN HEADER .100" 35POS SGL GOLD - TLW-135-05-G-S
 Order CONN HEADER .100" 35POS SGL GOLD-TLW-135-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-35-ND.
CONN HEADER .100" 34POS SGL GOLD - TLW-134-05-G-S
 Order CONN HEADER .100" 34POS SGL GOLD-TLW-134-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-34-ND.
CONN HEADER .100" 33POS SGL GOLD - TLW-133-05-G-S
 Order CONN HEADER .100" 33POS SGL GOLD-TLW-133-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-33-ND.
CONN HEADER .100" 32POS SGL GOLD - TLW-132-05-G-S
 Order CONN HEADER .100" 32POS SGL GOLD-TLW-132-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-32-ND.
CONN HEADER .100" 31POS SGL GOLD - TLW-131-05-G-S
 Order CONN HEADER .100" 31POS SGL GOLD-TLW-131-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-31-ND.
CONN HEADER .100" 30POS SGL GOLD - TLW-130-05-G-S
 Order CONN HEADER .100" 30POS SGL GOLD-TLW-130-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-30-ND.
CONN HEADER .100" 28POS SGL GOLD - TLW-128-05-G-S
 Order CONN HEADER .100" 28POS SGL GOLD-TLW-128-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-28-ND.