CONN HEADER .100" 30POS SGL GOLD - TLW-130-05-G-S - Connectors

Digi-Key Part Number SAM1098-30-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.14
2.805
2.31
1.826
1.5675
1.43
1.375
Extended Price
3.14
28.05
231.00
913.00
1567.50
7150.00
13750.00
Manufacturer Part NumberTLW-130-05-G-S
Product DescriptionCONN HEADER .100" 30POS SGL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER .100" 30POS SGL GOLD - TLW-130-05-G-S - Connectors Details
Technical/Catalog InformationTLW-130-05-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.105" (2.67mm)
Features-
Mounting TypeThrough Hole
Number of Contacts30
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLW 130 05 G S
TLW13005GS
SAM1098 30 ND
SAM109830ND
SAM1098-30

Purchase CONN HEADER .100" 30POS SGL GOLD - TLW-130-05-G-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100" 30POS SGL GOLD - TLW-130-05-G-S
Connectors

CONN HEADER .100" 30POS SGL GOLD - TLW-130-05-G-S (SAM1098-30-ND)

Related parts Connectors:
CONN HEADER .100" 30POS SGL GOLD - TLW-130-05-G-S
 Order CONN HEADER .100" 30POS SGL GOLD-TLW-130-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-30-ND.
CONN HEADER .100" 30POS SGL GOLD - TLW-130-06-G-S
 Order CONN HEADER .100" 30POS SGL GOLD-TLW-130-06-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1100-30-ND.
CONN HEADER .100" 60POS DL GOLD - TLW-130-05-G-D
 Order CONN HEADER .100" 60POS DL GOLD-TLW-130-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-30-ND.
CONN HEADER .100" 30POS DL GOLD - TLW-115-05-G-D
 Order CONN HEADER .100" 30POS DL GOLD-TLW-115-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-15-ND.
CONN HEADER .100" 40POS SGL GOLD - TLW-140-05-G-S
 Order CONN HEADER .100" 40POS SGL GOLD-TLW-140-05-G-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1098-40-ND.
CONN HEADER .100" 39POS SGL GOLD - TLW-139-05-G-S
 Order CONN HEADER .100" 39POS SGL GOLD-TLW-139-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-39-ND.
CONN HEADER .100" 38POS SGL GOLD - TLW-138-05-G-S
 Order CONN HEADER .100" 38POS SGL GOLD-TLW-138-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-38-ND.
CONN HEADER .100" 37POS SGL GOLD - TLW-137-05-G-S
 Order CONN HEADER .100" 37POS SGL GOLD-TLW-137-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-37-ND.
CONN HEADER .100" 36POS SGL GOLD - TLW-136-05-G-S
 Order CONN HEADER .100" 36POS SGL GOLD-TLW-136-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-36-ND.
CONN HEADER .100" 35POS SGL GOLD - TLW-135-05-G-S
 Order CONN HEADER .100" 35POS SGL GOLD-TLW-135-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-35-ND.
CONN HEADER .100" 34POS SGL GOLD - TLW-134-05-G-S
 Order CONN HEADER .100" 34POS SGL GOLD-TLW-134-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-34-ND.
CONN HEADER .100" 33POS SGL GOLD - TLW-133-05-G-S
 Order CONN HEADER .100" 33POS SGL GOLD-TLW-133-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-33-ND.
CONN HEADER .100" 32POS SGL GOLD - TLW-132-05-G-S
 Order CONN HEADER .100" 32POS SGL GOLD-TLW-132-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-32-ND.
CONN HEADER .100" 31POS SGL GOLD - TLW-131-05-G-S
 Order CONN HEADER .100" 31POS SGL GOLD-TLW-131-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-31-ND.
CONN HEADER .100" 29POS SGL GOLD - TLW-129-05-G-S
 Order CONN HEADER .100" 29POS SGL GOLD-TLW-129-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1098-29-ND.