CONN HEADER .100" 46POS DL GOLD - TLW-123-05-G-D - Connectors

Digi-Key Part Number SAM1094-23-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.46
3.986
3.2826
2.59484
2.2275
2.0321
1.95395
Extended Price
4.46
39.86
328.26
1297.42
2227.50
10160.50
19539.50
Manufacturer Part NumberTLW-123-05-G-D
Product DescriptionCONN HEADER .100" 46POS DL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER .100" 46POS DL GOLD - TLW-123-05-G-D - Connectors Details
Technical/Catalog InformationTLW-123-05-G-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.105" (2.67mm)
Features-
Mounting TypeThrough Hole
Number of Contacts46
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLW 123 05 G D
TLW12305GD
SAM1094 23 ND
SAM109423ND
SAM1094-23

Purchase CONN HEADER .100" 46POS DL GOLD - TLW-123-05-G-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100" 46POS DL GOLD - TLW-123-05-G-D
Connectors

CONN HEADER .100" 46POS DL GOLD - TLW-123-05-G-D (SAM1094-23-ND)

Related parts Connectors:
CONN HEADER .100" 46POS DL GOLD - TLW-123-05-G-D
 Order CONN HEADER .100" 46POS DL GOLD-TLW-123-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-23-ND.
CONN HEADER .100" 46POS DL GOLD - TLW-123-06-G-D
 Order CONN HEADER .100" 46POS DL GOLD-TLW-123-06-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1096-23-ND.
CONN HEADER .100" 72POS DL GOLD - TLW-136-05-G-D
 Order CONN HEADER .100" 72POS DL GOLD-TLW-136-05-G-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1094-36-ND.
CONN HEADER .100" 70POS DL GOLD - TLW-135-05-G-D
 Order CONN HEADER .100" 70POS DL GOLD-TLW-135-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-35-ND.
CONN HEADER .100" 68POS DL GOLD - TLW-134-05-G-D
 Order CONN HEADER .100" 68POS DL GOLD-TLW-134-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-34-ND.
CONN HEADER .100" 66POS DL GOLD - TLW-133-05-G-D
 Order CONN HEADER .100" 66POS DL GOLD-TLW-133-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-33-ND.
CONN HEADER .100" 64POS DL GOLD - TLW-132-05-G-D
 Order CONN HEADER .100" 64POS DL GOLD-TLW-132-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-32-ND.
CONN HEADER .100" 62POS DL GOLD - TLW-131-05-G-D
 Order CONN HEADER .100" 62POS DL GOLD-TLW-131-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-31-ND.
CONN HEADER .100" 60POS DL GOLD - TLW-130-05-G-D
 Order CONN HEADER .100" 60POS DL GOLD-TLW-130-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-30-ND.
CONN HEADER .100" 58POS DL GOLD - TLW-129-05-G-D
 Order CONN HEADER .100" 58POS DL GOLD-TLW-129-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-29-ND.
CONN HEADER .100" 56POS DL GOLD - TLW-128-05-G-D
 Order CONN HEADER .100" 56POS DL GOLD-TLW-128-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-28-ND.
CONN HEADER .100" 54POS DL GOLD - TLW-127-05-G-D
 Order CONN HEADER .100" 54POS DL GOLD-TLW-127-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-27-ND.
CONN HEADER .100" 52POS DL GOLD - TLW-126-05-G-D
 Order CONN HEADER .100" 52POS DL GOLD-TLW-126-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-26-ND.
CONN HEADER .100" 50POS DL GOLD - TLW-125-05-G-D
 Order CONN HEADER .100" 50POS DL GOLD-TLW-125-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-25-ND.
CONN HEADER .100" 48POS DL GOLD - TLW-124-05-G-D
 Order CONN HEADER .100" 48POS DL GOLD-TLW-124-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1094-24-ND.