CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D - Connectors

Digi-Key Part Number SAM1092-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.6
1.435
1.1817
0.93414
0.8019
0.73156
0.70342
Extended Price
1.60
14.35
118.17
467.07
801.90
3657.80
7034.20
Manufacturer Part NumberSLW-101-01-T-D
Product DescriptionCONN RCPT .100" 2POS DUAL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D - Connectors Details
Technical/Catalog InformationSLW-101-01-T-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLW 101 01 T D
SLW10101TD
SAM1092 01 ND
SAM109201ND
SAM1092-01

Purchase CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D
Connectors

CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D (SAM1092-01-ND)

Related parts Connectors:
CONN RCPT .100" 2POS DUAL TIN - SLW-101-01-T-D
 Order CONN RCPT .100" 2POS DUAL TIN-SLW-101-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-01-ND.
CONN RCPT .100" 2POS DUAL GOLD - SLW-101-01-G-D
 Order CONN RCPT .100" 2POS DUAL GOLD-SLW-101-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-01-ND.
CONN RCPT .100" 34POS DUAL TIN - SLW-117-01-T-D
 Order CONN RCPT .100" 34POS DUAL TIN-SLW-117-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-17-ND.
CONN RCPT .100" 2POS DUAL TIN - SDL-101-TT-10
 Order CONN RCPT .100" 2POS DUAL TIN-SDL-101-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-01-ND.
CONN RCPT .100" 2POS DUAL TIN - SDL-101-TT-11
 Order CONN RCPT .100" 2POS DUAL TIN-SDL-101-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-01-ND.
CONN RCPT .100" 2POS DUAL TIN - SDL-101-TT-12
 Order CONN RCPT .100" 2POS DUAL TIN-SDL-101-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1141-01-ND.
CONN RCPT .100" 2POS DL 30GOLD - SLW-101-01-S-D
 Order CONN RCPT .100" 2POS DL 30GOLD-SLW-101-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-01-ND.
CONN RCPT .100" 100POS DUAL TIN - SLW-150-01-T-D
 Order CONN RCPT .100" 100POS DUAL TIN-SLW-150-01-T-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1092-50-ND.
CONN RCPT .100" 98POS DUAL TIN - SLW-149-01-T-D
 Order CONN RCPT .100" 98POS DUAL TIN-SLW-149-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-49-ND.
CONN RCPT .100" 96POS DUAL TIN - SLW-148-01-T-D
 Order CONN RCPT .100" 96POS DUAL TIN-SLW-148-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-48-ND.
CONN RCPT .100" 94POS DUAL TIN - SLW-147-01-T-D
 Order CONN RCPT .100" 94POS DUAL TIN-SLW-147-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-47-ND.
CONN RCPT .100" 92POS DUAL TIN - SLW-146-01-T-D
 Order CONN RCPT .100" 92POS DUAL TIN-SLW-146-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-46-ND.
CONN RCPT .100" 90POS DUAL TIN - SLW-145-01-T-D
 Order CONN RCPT .100" 90POS DUAL TIN-SLW-145-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-45-ND.
CONN RCPT .100" 88POS DUAL TIN - SLW-144-01-T-D
 Order CONN RCPT .100" 88POS DUAL TIN-SLW-144-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-44-ND.
CONN RCPT .100" 86POS DUAL TIN - SLW-143-01-T-D
 Order CONN RCPT .100" 86POS DUAL TIN-SLW-143-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-43-ND.