CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D

Digi-Key Part Number SAM1092-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.03
2.712
2.233
1.76512
1.51525
1.38233
1.32916
Extended Price
3.03
27.12
223.30
882.56
1515.25
6911.65
13291.60
Manufacturer Part NumberSLW-129-01-T-D
Product DescriptionCONN RCPT .100" 58POS DUAL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D Details
Technical/Catalog InformationSLW-129-01-T-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts58
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLW 129 01 T D
SLW12901TD
SAM1092 29 ND
SAM109229ND
SAM1092-29

Purchase CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D
CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D

CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D (SAM1092-29-ND)

Related parts:
CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SLW-129-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SLW-129-01-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SLW-129-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SSQ-129-01-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SSQ-129-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SSW-129-01-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SSW-129-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-29-ND.
CONN RCPT .100" 34POS DUAL TIN - SLW-117-01-T-D
 Order CONN RCPT .100" 34POS DUAL TIN-SLW-117-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-17-ND.
CONN RCPT .100" 58POS DUAL TIN - SDL-129-TT-10
 Order CONN RCPT .100" 58POS DUAL TIN-SDL-129-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SDL-129-TT-11
 Order CONN RCPT .100" 58POS DUAL TIN-SDL-129-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SDL-129-TT-12
 Order CONN RCPT .100" 58POS DUAL TIN-SDL-129-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1141-29-ND.
CONN RCPT .100" 58POS DL 30GOLD - SLW-129-01-S-D
 Order CONN RCPT .100" 58POS DL 30GOLD-SLW-129-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-29-ND.
CONN RCPT .100" 100POS DUAL TIN - SLW-150-01-T-D
 Order CONN RCPT .100" 100POS DUAL TIN-SLW-150-01-T-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1092-50-ND.
CONN RCPT .100" 98POS DUAL TIN - SLW-149-01-T-D
 Order CONN RCPT .100" 98POS DUAL TIN-SLW-149-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-49-ND.
CONN RCPT .100" 96POS DUAL TIN - SLW-148-01-T-D
 Order CONN RCPT .100" 96POS DUAL TIN-SLW-148-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-48-ND.
CONN RCPT .100" 94POS DUAL TIN - SLW-147-01-T-D
 Order CONN RCPT .100" 94POS DUAL TIN-SLW-147-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-47-ND.
CONN RCPT .100" 92POS DUAL TIN - SLW-146-01-T-D
 Order CONN RCPT .100" 92POS DUAL TIN-SLW-146-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-46-ND.
CONN RCPT .100" 90POS DUAL TIN - SLW-145-01-T-D
 Order CONN RCPT .100" 90POS DUAL TIN-SLW-145-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-45-ND.