CONN RCPT .100" 16POS SGL 30GOLD - SLW-116-01-S-S - Connectors

Digi-Key Part Number SAM1091-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.82
1.626
1.339
1.05844
0.9086
0.8289
0.79702
Extended Price
1.82
16.26
133.90
529.22
908.60
4144.50
7970.20
Manufacturer Part NumberSLW-116-01-S-S
Product DescriptionCONN RCPT .100" 16POS SGL 30GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 16POS SGL 30GOLD - SLW-116-01-S-S - Connectors Details
Technical/Catalog InformationSLW-116-01-S-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLW 116 01 S S
SLW11601SS
SAM1091 16 ND
SAM109116ND
SAM1091-16

Purchase CONN RCPT .100" 16POS SGL 30GOLD - SLW-116-01-S-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 16POS SGL 30GOLD - SLW-116-01-S-S
Connectors

CONN RCPT .100" 16POS SGL 30GOLD - SLW-116-01-S-S (SAM1091-16-ND)

Related parts Connectors:
CONN RCPT .100" 16POS SGL 30GOLD - SLW-116-01-S-S
 Order CONN RCPT .100" 16POS SGL 30GOLD-SLW-116-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SLW-116-01-G-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SLW-116-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-16-ND.
CONN RCPT .100" 32POS DL 30GOLD - SLW-116-01-S-D
 Order CONN RCPT .100" 32POS DL 30GOLD-SLW-116-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-16-ND.
CONN RCPT .100" 16POS DL 30GOLD - SLW-108-01-S-D
 Order CONN RCPT .100" 16POS DL 30GOLD-SLW-108-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1090-08-ND.
CONN RCPT .100" 50POS SGL 30GOLD - SLW-150-01-S-S
 Order CONN RCPT .100" 50POS SGL 30GOLD-SLW-150-01-S-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1091-50-ND.
CONN RCPT .100" 49POS SGL 30GOLD - SLW-149-01-S-S
 Order CONN RCPT .100" 49POS SGL 30GOLD-SLW-149-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-49-ND.
CONN RCPT .100" 48POS SGL 30GOLD - SLW-148-01-S-S
 Order CONN RCPT .100" 48POS SGL 30GOLD-SLW-148-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-48-ND.
CONN RCPT .100" 47POS SGL 30GOLD - SLW-147-01-S-S
 Order CONN RCPT .100" 47POS SGL 30GOLD-SLW-147-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-47-ND.
CONN RCPT .100" 46POS SGL 30GOLD - SLW-146-01-S-S
 Order CONN RCPT .100" 46POS SGL 30GOLD-SLW-146-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-46-ND.
CONN RCPT .100" 45POS SGL 30GOLD - SLW-145-01-S-S
 Order CONN RCPT .100" 45POS SGL 30GOLD-SLW-145-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-45-ND.
CONN RCPT .100" 44POS SGL 30GOLD - SLW-144-01-S-S
 Order CONN RCPT .100" 44POS SGL 30GOLD-SLW-144-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-44-ND.
CONN RCPT .100" 43POS SGL 30GOLD - SLW-143-01-S-S
 Order CONN RCPT .100" 43POS SGL 30GOLD-SLW-143-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-43-ND.
CONN RCPT .100" 42POS SGL 30GOLD - SLW-142-01-S-S
 Order CONN RCPT .100" 42POS SGL 30GOLD-SLW-142-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-42-ND.
CONN RCPT .100" 41POS SGL 30GOLD - SLW-141-01-S-S
 Order CONN RCPT .100" 41POS SGL 30GOLD-SLW-141-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-41-ND.
CONN RCPT .100" 40POS SGL 30GOLD - SLW-140-01-S-S
 Order CONN RCPT .100" 40POS SGL 30GOLD-SLW-140-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1091-40-ND.