CONN RCPT .100" 10POS SNGL GOLD - SLW-110-01-G-S - Connectors

Digi-Key Part Number SAM1089-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.39
1.245
1.0253
0.8105
0.69575
0.63472
0.61031
Extended Price
1.39
12.45
102.53
405.25
695.75
3173.60
6103.10
Manufacturer Part NumberSLW-110-01-G-S
Product DescriptionCONN RCPT .100" 10POS SNGL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 10POS SNGL GOLD - SLW-110-01-G-S - Connectors Details
Technical/Catalog InformationSLW-110-01-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 20µin (0.51µm)
Features-
Mounting TypeThrough Hole
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLW 110 01 G S
SLW11001GS
SAM1089 10 ND
SAM108910ND
SAM1089-10

Purchase CONN RCPT .100" 10POS SNGL GOLD - SLW-110-01-G-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 10POS SNGL GOLD - SLW-110-01-G-S
Connectors

CONN RCPT .100" 10POS SNGL GOLD - SLW-110-01-G-S (SAM1089-10-ND)

Related parts Connectors:
CONN RCPT .100" 10POS SNGL GOLD - SLW-110-01-G-S
 Order CONN RCPT .100" 10POS SNGL GOLD-SLW-110-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-10-ND.
CONN RCPT .100" 10POS SNGL TIN - SLW-110-01-T-S
 Order CONN RCPT .100" 10POS SNGL TIN-SLW-110-01-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1093-10-ND.
CONN RCPT .100" 10POS SNGL GOLD - SSQ-110-01-G-S
 Order CONN RCPT .100" 10POS SNGL GOLD-SSQ-110-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-10-ND.
CONN RCPT .100" 10POS SNGL GOLD - SSQ-110-01-S-S
 Order CONN RCPT .100" 10POS SNGL GOLD-SSQ-110-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-10-ND.
CONN RCPT .100" 10POS SNGL GOLD - SSW-110-01-G-S
 Order CONN RCPT .100" 10POS SNGL GOLD-SSW-110-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-10-ND.
CONN RCPT .100" 10POS SNGL GOLD - SSW-110-01-S-S
 Order CONN RCPT .100" 10POS SNGL GOLD-SSW-110-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SLW-110-01-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SLW-110-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-10-ND.
CONN RCPT .100" 10POS DUAL GOLD - SLW-105-01-G-D
 Order CONN RCPT .100" 10POS DUAL GOLD-SLW-105-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-05-ND.
CONN RCPT .100" 50POS SNGL GOLD - SLW-150-01-G-S
 Order CONN RCPT .100" 50POS SNGL GOLD-SLW-150-01-G-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1089-50-ND.
CONN RCPT .100" 49POS SNGL GOLD - SLW-149-01-G-S
 Order CONN RCPT .100" 49POS SNGL GOLD-SLW-149-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-49-ND.
CONN RCPT .100" 48POS SNGL GOLD - SLW-148-01-G-S
 Order CONN RCPT .100" 48POS SNGL GOLD-SLW-148-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-48-ND.
CONN RCPT .100" 47POS SNGL GOLD - SLW-147-01-G-S
 Order CONN RCPT .100" 47POS SNGL GOLD-SLW-147-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-47-ND.
CONN RCPT .100" 46POS SNGL GOLD - SLW-146-01-G-S
 Order CONN RCPT .100" 46POS SNGL GOLD-SLW-146-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-46-ND.
CONN RCPT .100" 45POS SNGL GOLD - SLW-145-01-G-S
 Order CONN RCPT .100" 45POS SNGL GOLD-SLW-145-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-45-ND.
CONN RCPT .100" 44POS SNGL GOLD - SLW-144-01-G-S
 Order CONN RCPT .100" 44POS SNGL GOLD-SLW-144-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-44-ND.