CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV - Connectors

Digi-Key Part Number SAM1132-03-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.13
3.689
3.0377
2.4012
2.06126
1.88045
1.80812
Extended Price
4.13
36.89
303.77
1200.60
2061.26
9402.25
18081.20
Manufacturer Part NumberMLE-103-01-G-DV
Product DescriptionCONN RECEPT 6POS 1MM DUAL SMD
Quantity Available 0
All prices are in GBP

CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV - Connectors Details
Technical/Catalog InformationMLE-103-01-G-DV
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.039" (1.00mm)
Row Spacing0.039" (1.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLE 103 01 G DV
MLE10301GDV
SAM1132 03 ND
SAM113203ND
SAM1132-03

Purchase CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV
Connectors

CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV (SAM1132-03-ND)

Related parts Connectors:
CONN RECEPT 6POS 1MM DUAL SMD - MLE-103-01-G-DV
 Order CONN RECEPT 6POS 1MM DUAL SMD-MLE-103-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-03-ND.
CONN RECEPT 150POS 1MM DUAL SMD - MLE-175-01-G-DV
 Order CONN RECEPT 150POS 1MM DUAL SMD-MLE-175-01-G-DV online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1132-75-ND.
CONN RECEPT 148POS 1MM DUAL SMD - MLE-174-01-G-DV
 Order CONN RECEPT 148POS 1MM DUAL SMD-MLE-174-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-74-ND.
CONN RECEPT 146POS 1MM DUAL SMD - MLE-173-01-G-DV
 Order CONN RECEPT 146POS 1MM DUAL SMD-MLE-173-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-73-ND.
CONN RECEPT 144POS 1MM DUAL SMD - MLE-172-01-G-DV
 Order CONN RECEPT 144POS 1MM DUAL SMD-MLE-172-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-72-ND.
CONN RECEPT 142POS 1MM DUAL SMD - MLE-171-01-G-DV
 Order CONN RECEPT 142POS 1MM DUAL SMD-MLE-171-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-71-ND.
CONN RECEPT 140POS 1MM DUAL SMD - MLE-170-01-G-DV
 Order CONN RECEPT 140POS 1MM DUAL SMD-MLE-170-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-70-ND.
CONN RECEPT 138POS 1MM DUAL SMD - MLE-169-01-G-DV
 Order CONN RECEPT 138POS 1MM DUAL SMD-MLE-169-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-69-ND.
CONN RECEPT 136POS 1MM DUAL SMD - MLE-168-01-G-DV
 Order CONN RECEPT 136POS 1MM DUAL SMD-MLE-168-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-68-ND.
CONN RECEPT 134POS 1MM DUAL SMD - MLE-167-01-G-DV
 Order CONN RECEPT 134POS 1MM DUAL SMD-MLE-167-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-67-ND.
CONN RECEPT 132POS 1MM DUAL SMD - MLE-166-01-G-DV
 Order CONN RECEPT 132POS 1MM DUAL SMD-MLE-166-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-66-ND.
CONN RECEPT 130POS 1MM DUAL SMD - MLE-165-01-G-DV
 Order CONN RECEPT 130POS 1MM DUAL SMD-MLE-165-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-65-ND.
CONN RECEPT 128POS 1MM DUAL SMD - MLE-164-01-G-DV
 Order CONN RECEPT 128POS 1MM DUAL SMD-MLE-164-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-64-ND.
CONN RECEPT 126POS 1MM DUAL SMD - MLE-163-01-G-DV
 Order CONN RECEPT 126POS 1MM DUAL SMD-MLE-163-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-63-ND.
CONN RECEPT 124POS 1MM DUAL SMD - MLE-162-01-G-DV
 Order CONN RECEPT 124POS 1MM DUAL SMD-MLE-162-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-62-ND.