CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV - Connectors

Digi-Key Part Number SAM1131-02-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.21
2.87
2.3639
1.86862
1.60408
1.46337
1.40709
Extended Price
3.21
28.70
236.39
934.31
1604.08
7316.85
14070.90
Manufacturer Part NumberFTMH-102-03-L-DV
Product DescriptionCONN HEADER 4POS DUAL 1MM SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV - Connectors Details
Technical/Catalog InformationFTMH-102-03-L-DV
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.065" (1.65mm)
Features-
Mounting TypeSurface Mount
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows2
Pitch0.039" (1.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FTMH 102 03 L DV
FTMH10203LDV
SAM1131 02 ND
SAM113102ND
SAM1131-02

Purchase CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV
Connectors

CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV (SAM1131-02-ND)

Related parts Connectors:
CONN HEADER 4POS DUAL 1MM SMD - FTMH-102-03-L-DV
 Order CONN HEADER 4POS DUAL 1MM SMD-FTMH-102-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-02-ND.
CONN HEADER 150POS DUAL 1MM SMD - FTMH-175-03-L-DV
 Order CONN HEADER 150POS DUAL 1MM SMD-FTMH-175-03-L-DV online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1131-75-ND.
CONN HEADER 148POS DUAL 1MM SMD - FTMH-174-03-L-DV
 Order CONN HEADER 148POS DUAL 1MM SMD-FTMH-174-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-74-ND.
CONN HEADER 146POS DUAL 1MM SMD - FTMH-173-03-L-DV
 Order CONN HEADER 146POS DUAL 1MM SMD-FTMH-173-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-73-ND.
CONN HEADER 144POS DUAL 1MM SMD - FTMH-172-03-L-DV
 Order CONN HEADER 144POS DUAL 1MM SMD-FTMH-172-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-72-ND.
CONN HEADER 142POS DUAL 1MM SMD - FTMH-171-03-L-DV
 Order CONN HEADER 142POS DUAL 1MM SMD-FTMH-171-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-71-ND.
CONN HEADER 140POS DUAL 1MM SMD - FTMH-170-03-L-DV
 Order CONN HEADER 140POS DUAL 1MM SMD-FTMH-170-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-70-ND.
CONN HEADER 138POS DUAL 1MM SMD - FTMH-169-03-L-DV
 Order CONN HEADER 138POS DUAL 1MM SMD-FTMH-169-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-69-ND.
CONN HEADER 136POS DUAL 1MM SMD - FTMH-168-03-L-DV
 Order CONN HEADER 136POS DUAL 1MM SMD-FTMH-168-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-68-ND.
CONN HEADER 134POS DUAL 1MM SMD - FTMH-167-03-L-DV
 Order CONN HEADER 134POS DUAL 1MM SMD-FTMH-167-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-67-ND.
CONN HEADER 132POS DUAL 1MM SMD - FTMH-166-03-L-DV
 Order CONN HEADER 132POS DUAL 1MM SMD-FTMH-166-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-66-ND.
CONN HEADER 130POS DUAL 1MM SMD - FTMH-165-03-L-DV
 Order CONN HEADER 130POS DUAL 1MM SMD-FTMH-165-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-65-ND.
CONN HEADER 128POS DUAL 1MM SMD - FTMH-164-03-L-DV
 Order CONN HEADER 128POS DUAL 1MM SMD-FTMH-164-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-64-ND.
CONN HEADER 126POS DUAL 1MM SMD - FTMH-163-03-L-DV
 Order CONN HEADER 126POS DUAL 1MM SMD-FTMH-163-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-63-ND.
CONN HEADER 124POS DUAL 1MM SMD - FTMH-162-03-L-DV
 Order CONN HEADER 124POS DUAL 1MM SMD-FTMH-162-03-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-62-ND.