CONN RCPT 36POS .100" DUAL TIN - CES-118-01-T-D - Connectors

Digi-Key Part Number SAM1086-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.41
2.158
1.777
1.40466
1.20582
1.10005
1.05774
Extended Price
2.41
21.58
177.70
702.33
1205.82
5500.25
10577.40
Manufacturer Part NumberCES-118-01-T-D
Product DescriptionCONN RCPT 36POS .100" DUAL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT 36POS .100" DUAL TIN - CES-118-01-T-D - Connectors Details
Technical/Catalog InformationCES-118-01-T-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin, Undefined
Features-
Mounting TypeThrough Hole
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CES 118 01 T D
CES11801TD
SAM1086 18 ND
SAM108618ND
SAM1086-18

Purchase CONN RCPT 36POS .100" DUAL TIN - CES-118-01-T-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 36POS .100" DUAL TIN - CES-118-01-T-D
Connectors

CONN RCPT 36POS .100" DUAL TIN - CES-118-01-T-D (SAM1086-18-ND)

Related parts Connectors:
CONN RCPT 36POS .100" DUAL TIN - CES-118-01-T-D
 Order CONN RCPT 36POS .100" DUAL TIN-CES-118-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-18-ND.
CONN RCPT 36POS .100" DUAL GOLD - CES-118-01-S-D
 Order CONN RCPT 36POS .100" DUAL GOLD-CES-118-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1084-18-ND.
CONN RCPT 100POS .100" DUAL TIN - CES-150-01-T-D
 Order CONN RCPT 100POS .100" DUAL TIN-CES-150-01-T-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1086-50-ND.
CONN RCPT 98POS .100" DUAL TIN - CES-149-01-T-D
 Order CONN RCPT 98POS .100" DUAL TIN-CES-149-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-49-ND.
CONN RCPT 96POS .100" DUAL TIN - CES-148-01-T-D
 Order CONN RCPT 96POS .100" DUAL TIN-CES-148-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-48-ND.
CONN RCPT 94POS .100" DUAL TIN - CES-147-01-T-D
 Order CONN RCPT 94POS .100" DUAL TIN-CES-147-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-47-ND.
CONN RCPT 92POS .100" DUAL TIN - CES-146-01-T-D
 Order CONN RCPT 92POS .100" DUAL TIN-CES-146-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-46-ND.
CONN RCPT 90POS .100" DUAL TIN - CES-145-01-T-D
 Order CONN RCPT 90POS .100" DUAL TIN-CES-145-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-45-ND.
CONN RCPT 88POS .100" DUAL TIN - CES-144-01-T-D
 Order CONN RCPT 88POS .100" DUAL TIN-CES-144-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-44-ND.
CONN RCPT 86POS .100" DUAL TIN - CES-143-01-T-D
 Order CONN RCPT 86POS .100" DUAL TIN-CES-143-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-43-ND.
CONN RCPT 84POS .100" DUAL TIN - CES-142-01-T-D
 Order CONN RCPT 84POS .100" DUAL TIN-CES-142-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-42-ND.
CONN RCPT 82POS .100" DUAL TIN - CES-141-01-T-D
 Order CONN RCPT 82POS .100" DUAL TIN-CES-141-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-41-ND.
CONN RCPT 80POS .100" DUAL TIN - CES-140-01-T-D
 Order CONN RCPT 80POS .100" DUAL TIN-CES-140-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-40-ND.
CONN RCPT 78POS .100" DUAL TIN - CES-139-01-T-D
 Order CONN RCPT 78POS .100" DUAL TIN-CES-139-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-39-ND.
CONN RCPT 76POS .100" DUAL TIN - CES-138-01-T-D
 Order CONN RCPT 76POS .100" DUAL TIN-CES-138-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1086-38-ND.