CONN HEADER 2POS .100" SNGL TIN - TSW-102-23-T-S - Connectors

Digi-Key Part Number SAM1075-02-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.53
0.474
0.3904
0.30856
0.26487
0.24164
0.23235
Extended Price
0.53
4.74
39.04
154.28
264.87
1208.20
2323.50
Manufacturer Part NumberTSW-102-23-T-S
Product DescriptionCONN HEADER 2POS .100" SNGL TIN
Quantity Available 0
All prices are in GBP

CONN HEADER 2POS .100" SNGL TIN - TSW-102-23-T-S - Connectors Details
Technical/Catalog InformationTSW-102-23-T-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 102 23 T S
TSW10223TS
SAM1075 02 ND
SAM107502ND
SAM1075-02

Purchase CONN HEADER 2POS .100" SNGL TIN - TSW-102-23-T-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2POS .100" SNGL TIN - TSW-102-23-T-S
Connectors

CONN HEADER 2POS .100" SNGL TIN - TSW-102-23-T-S (SAM1075-02-ND)

Related parts Connectors:
CONN HEADER 2POS .100" SNGL TIN - TSW-102-23-T-S
 Order CONN HEADER 2POS .100" SNGL TIN-TSW-102-23-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-02-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-05-T-S
 Order CONN HEADER 2POS .100" SNGL TIN-TSW-102-05-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-02-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-06-T-S
 Order CONN HEADER 2POS .100" SNGL TIN-TSW-102-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-02-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-07-T-S
 Order CONN HEADER 2POS .100" SNGL TIN-TSW-102-07-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-02-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-08-T-S
 Order CONN HEADER 2POS .100" SNGL TIN-TSW-102-08-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-02-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-14-T-S
 Order CONN HEADER 2POS .100" SNGL TIN-TSW-102-14-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-02-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-17-T-S
 Order CONN HEADER 2POS .100" SNGL TIN-TSW-102-17-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-02-ND.
CONN HEADER 2POS .100" SNGL GOLD - TSW-102-23-G-S
 Order CONN HEADER 2POS .100" SNGL GOLD-TSW-102-23-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1069-02-ND.
CONN HEADER 2POS .100" SNGL GOLD - TSW-102-08-G-S
 Order CONN HEADER 2POS .100" SNGL GOLD-TSW-102-08-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-02-ND.
CONN HEADER 2POS .100" SNGL GOLD - TSW-102-14-G-S
 Order CONN HEADER 2POS .100" SNGL GOLD-TSW-102-14-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-02-ND.
CONN HEADER 2POS .100" SNGL GOLD - TSW-102-17-G-S
 Order CONN HEADER 2POS .100" SNGL GOLD-TSW-102-17-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1061-02-ND.
CONN HEADER 2POS .100" SGL GOLD - TSW-102-23-L-S
 Order CONN HEADER 2POS .100" SGL GOLD-TSW-102-23-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1071-02-ND.
CONN HEADER 2POS .100" SGL GOLD - TSW-102-23-S-S
 Order CONN HEADER 2POS .100" SGL GOLD-TSW-102-23-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1073-02-ND.
CONN HEADER 4POS .100" DUAL TIN - TSW-102-23-T-D
 Order CONN HEADER 4POS .100" DUAL TIN-TSW-102-23-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-02-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-23-T-D
 Order CONN HEADER 2POS .100" DUAL TIN-TSW-101-23-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-01-ND.