CONN HEADER 1POS .100" SNGL GOLD - TSW-101-23-G-S

Digi-Key Part Number SAM1069-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.74
0.662
0.5447
0.43054
0.3696
0.33718
0.32421
Extended Price
0.74
6.62
54.47
215.27
369.60
1685.90
3242.10
Manufacturer Part NumberTSW-101-23-G-S
Product DescriptionCONN HEADER 1POS .100" SNGL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER 1POS .100" SNGL GOLD - TSW-101-23-G-S Details
Technical/Catalog InformationTSW-101-23-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts1
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 101 23 G S
TSW10123GS
SAM1069 01 ND
SAM106901ND
SAM1069-01

Purchase CONN HEADER 1POS .100" SNGL GOLD - TSW-101-23-G-S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 1POS .100" SNGL GOLD - TSW-101-23-G-S
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-23-G-S

CONN HEADER 1POS .100" SNGL GOLD - TSW-101-23-G-S (SAM1069-01-ND)

Related parts :
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-23-G-S
 Order CONN HEADER 1POS .100" SNGL GOLD-TSW-101-23-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1069-01-ND.
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-08-G-S
 Order CONN HEADER 1POS .100" SNGL GOLD-TSW-101-08-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-01-ND.
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-14-G-S
 Order CONN HEADER 1POS .100" SNGL GOLD-TSW-101-14-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-01-ND.
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-17-G-S
 Order CONN HEADER 1POS .100" SNGL GOLD-TSW-101-17-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1061-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-23-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-23-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1073-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-23-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-23-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-01-ND.
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-26-G-S
 Order CONN HEADER 1POS .100" SNGL GOLD-TSW-101-26-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1077-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-G-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-05-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-05-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-05-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-05-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-G-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-01-ND.