CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S

Digi-Key Part Number SAM1059-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.48
0.43
0.354
0.27984
0.24023
0.21916
0.21073
Extended Price
0.48
4.30
35.40
139.92
240.23
1095.80
2107.30
Manufacturer Part NumberTSW-101-14-T-S
Product DescriptionCONN HEADER 1POS .100" SNGL TIN
Quantity Available 0
All prices are in GBP

CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S Details
Technical/Catalog InformationTSW-101-14-T-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin
Contact Mating Length0.320" (8.13mm)
Features-
Mounting TypeThrough Hole
Number of Contacts1
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 101 14 T S
TSW10114TS
SAM1059 01 ND
SAM105901ND
SAM1059-01

Purchase CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S
CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S

CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S (SAM1059-01-ND)

Related parts :
CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-14-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-05-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-05-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-07-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-07-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-08-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-08-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-01-ND.
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-14-G-S
 Order CONN HEADER 1POS .100" SNGL GOLD-TSW-101-14-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-17-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-17-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-23-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-23-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-01-ND.
CONN HEADER 1POS .100" SNGL GOLD - TSW-101-08-G-S
 Order CONN HEADER 1POS .100" SNGL GOLD-TSW-101-08-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-14-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-14-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-14-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-14-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-14-T-D
 Order CONN HEADER 2POS .100" DUAL TIN-TSW-101-14-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-01-ND.
CONN HEADER 50POS .100" SNGL TIN - TSW-150-14-T-S
 Order CONN HEADER 50POS .100" SNGL TIN-TSW-150-14-T-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1059-50-ND.
CONN HEADER 49POS .100" SNGL TIN - TSW-149-14-T-S
 Order CONN HEADER 49POS .100" SNGL TIN-TSW-149-14-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-49-ND.
CONN HEADER 48POS .100" SNGL TIN - TSW-148-14-T-S
 Order CONN HEADER 48POS .100" SNGL TIN-TSW-148-14-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-48-ND.