CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-S-S-RA

Digi-Key Part Number SAM1047-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.83
0.744
0.6127
0.48436
0.41579
0.37932
0.36473
Extended Price
0.83
7.44
61.27
242.18
415.79
1896.60
3647.30
Manufacturer Part NumberTSW-101-08-S-S-RA
Product DescriptionCONN HEADER 1POS .100 SGL R/A AU
Quantity Available 0
All prices are in GBP

CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-S-S-RA Details
Technical/Catalog InformationTSW-101-08-S-S-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts1
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 101 08 S S RA
TSW10108SSRA
SAM1047 01 ND
SAM104701ND
SAM1047-01

Purchase CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-S-S-RA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-S-S-RA
CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-S-S-RA

CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-S-S-RA (SAM1047-01-ND)

Related parts :
CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-G-S-RA
 Order CONN HEADER 1POS .100 SGL R/A AU-TSW-101-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-01-ND.
CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-L-S-RA
 Order CONN HEADER 1POS .100 SGL R/A AU-TSW-101-08-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1043-01-ND.
CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-S-S-RA
 Order CONN HEADER 1POS .100 SGL R/A AU-TSW-101-08-S-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1047-01-ND.
CONN HEADER 2POS .100" DL R/A AU - TSW-101-08-G-D-RA
 Order CONN HEADER 2POS .100" DL R/A AU-TSW-101-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-01-ND.
CONN HEADER 50PS .100 SGL R/A AU - TSW-150-08-G-S-RA
 Order CONN HEADER 50PS .100 SGL R/A AU-TSW-150-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1039-50-ND.
CONN HEADER 49PS .100 SGL R/A AU - TSW-149-08-G-S-RA
 Order CONN HEADER 49PS .100 SGL R/A AU-TSW-149-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-49-ND.
CONN HEADER 48PS .100 SGL R/A AU - TSW-148-08-G-S-RA
 Order CONN HEADER 48PS .100 SGL R/A AU-TSW-148-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-48-ND.
CONN HEADER 47PS .100 SGL R/A AU - TSW-147-08-G-S-RA
 Order CONN HEADER 47PS .100 SGL R/A AU-TSW-147-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-47-ND.
CONN HEADER 46PS .100 SGL R/A AU - TSW-146-08-G-S-RA
 Order CONN HEADER 46PS .100 SGL R/A AU-TSW-146-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-46-ND.
CONN HEADER 45PS .100 SGL R/A AU - TSW-145-08-G-S-RA
 Order CONN HEADER 45PS .100 SGL R/A AU-TSW-145-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-45-ND.
CONN HEADER 44PS .100 SGL R/A AU - TSW-144-08-G-S-RA
 Order CONN HEADER 44PS .100 SGL R/A AU-TSW-144-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-44-ND.
CONN HEADER 43PS .100 SGL R/A AU - TSW-143-08-G-S-RA
 Order CONN HEADER 43PS .100 SGL R/A AU-TSW-143-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-43-ND.
CONN HEADER 42PS .100 SGL R/A AU - TSW-142-08-G-S-RA
 Order CONN HEADER 42PS .100 SGL R/A AU-TSW-142-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-42-ND.
CONN HEADER 41PS .100 SGL R/A AU - TSW-141-08-G-S-RA
 Order CONN HEADER 41PS .100 SGL R/A AU-TSW-141-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-41-ND.
CONN HEADER 40PS .100 SGL R/A AU - TSW-140-08-G-S-RA
 Order CONN HEADER 40PS .100 SGL R/A AU-TSW-140-08-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-40-ND.