CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-L-D-RA

Digi-Key Part Number SAM1041-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.23
1.097
0.9038
0.71438
0.61326
0.55946
0.53794
Extended Price
1.23
10.97
90.38
357.19
613.26
2797.30
5379.40
Manufacturer Part NumberTSW-101-08-L-D-RA
Product DescriptionCONN HEADER 2POS .100 DL R/A AU
Quantity Available 0
All prices are in GBP

CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-L-D-RA Details
Technical/Catalog InformationTSW-101-08-L-D-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 101 08 L D RA
TSW10108LDRA
SAM1041 01 ND
SAM104101ND
SAM1041-01

Purchase CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-L-D-RA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-L-D-RA
CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-L-D-RA

CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-L-D-RA (SAM1041-01-ND)

Related parts :
CONN HEADER 2POS .100" DL R/A AU - TSW-101-08-G-D-RA
 Order CONN HEADER 2POS .100" DL R/A AU-TSW-101-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-01-ND.
CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-L-D-RA
 Order CONN HEADER 2POS .100 DL R/A AU-TSW-101-08-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1041-01-ND.
CONN HEADER 2POS .100 DL R/A AU - TSW-101-08-S-D-RA
 Order CONN HEADER 2POS .100 DL R/A AU-TSW-101-08-S-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1045-01-ND.
CONN HEADER 2POS .100 DL R/A TIN - TSW-101-08-T-D-RA
 Order CONN HEADER 2POS .100 DL R/A TIN-TSW-101-08-T-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-01-ND.
CONN HEADER 98POS .100 DL R/A AU - TSW-149-08-G-D-RA
 Order CONN HEADER 98POS .100 DL R/A AU-TSW-149-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-49-ND.
CONN HEADER 96POS .100 DL R/A AU - TSW-148-08-G-D-RA
 Order CONN HEADER 96POS .100 DL R/A AU-TSW-148-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-48-ND.
CONN HEADER 94POS .100 DL R/A AU - TSW-147-08-G-D-RA
 Order CONN HEADER 94POS .100 DL R/A AU-TSW-147-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-47-ND.
CONN HEADER 92POS .100 DL R/A AU - TSW-146-08-G-D-RA
 Order CONN HEADER 92POS .100 DL R/A AU-TSW-146-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-46-ND.
CONN HEADER 90POS .100 DL R/A AU - TSW-145-08-G-D-RA
 Order CONN HEADER 90POS .100 DL R/A AU-TSW-145-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-45-ND.
CONN HEADER 88POS .100 DL R/A AU - TSW-144-08-G-D-RA
 Order CONN HEADER 88POS .100 DL R/A AU-TSW-144-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-44-ND.
CONN HEADER 86POS .100 DL R/A AU - TSW-143-08-G-D-RA
 Order CONN HEADER 86POS .100 DL R/A AU-TSW-143-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-43-ND.
CONN HEADER 84POS .100 DL R/A AU - TSW-142-08-G-D-RA
 Order CONN HEADER 84POS .100 DL R/A AU-TSW-142-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-42-ND.
CONN HEADER 82POS .100 DL R/A AU - TSW-141-08-G-D-RA
 Order CONN HEADER 82POS .100 DL R/A AU-TSW-141-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-41-ND.
CONN HEADER 80POS .100 DL R/A AU - TSW-140-08-G-D-RA
 Order CONN HEADER 80POS .100 DL R/A AU-TSW-140-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-40-ND.
CONN HEADER 78POS .100 DL R/A AU - TSW-139-08-G-D-RA
 Order CONN HEADER 78POS .100 DL R/A AU-TSW-139-08-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-39-ND.