CONN HEADER 58POS .100" DL GOLD - TSW-129-08-L-D - Connectors

Digi-Key Part Number SAM1040-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.59
2.321
1.9112
1.51078
1.2969
1.18314
1.13763
Extended Price
2.59
23.21
191.12
755.39
1296.90
5915.70
11376.30
Manufacturer Part NumberTSW-129-08-L-D
Product DescriptionCONN HEADER 58POS .100" DL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER 58POS .100" DL GOLD - TSW-129-08-L-D - Connectors Details
Technical/Catalog InformationTSW-129-08-L-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts58
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 129 08 L D
TSW12908LD
SAM1040 29 ND
SAM104029ND
SAM1040-29

Purchase CONN HEADER 58POS .100" DL GOLD - TSW-129-08-L-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 58POS .100" DL GOLD - TSW-129-08-L-D
Connectors

CONN HEADER 58POS .100" DL GOLD - TSW-129-08-L-D (SAM1040-29-ND)

Related parts Connectors:
CONN HEADER 58POS .100" DL GOLD - TSW-129-08-G-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-08-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-08-L-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-08-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-08-S-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-08-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-05-G-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-05-L-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-05-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-05-S-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-05-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-06-G-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-06-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-06-L-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-06-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-06-S-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-06-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-07-G-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-07-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-07-L-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-07-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-07-S-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-07-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-14-G-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-14-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-14-L-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-14-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-29-ND.
CONN HEADER 58POS .100" DL GOLD - TSW-129-14-S-D
 Order CONN HEADER 58POS .100" DL GOLD-TSW-129-14-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1056-29-ND.