CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S - Connectors

Digi-Key Part Number SAM1027-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.6
0.535
0.4403
0.34802
0.29876
0.27255
0.26207
Extended Price
0.60
5.35
44.03
174.01
298.76
1362.75
2620.70
Manufacturer Part NumberTSW-101-06-T-S
Product DescriptionCONN HEADER 1POS .100" SNGL TIN
Quantity Available 0
All prices are in GBP

CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S - Connectors Details
Technical/Catalog InformationTSW-101-06-T-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin
Contact Mating Length0.105" (2.67mm)
Features-
Mounting TypeThrough Hole
Number of Contacts1
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 101 06 T S
TSW10106TS
SAM1027 01 ND
SAM102701ND
SAM1027-01

Purchase CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S
Connectors

CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S (SAM1027-01-ND)

Related parts Connectors:
CONN HEADER 1POS .100" SNGL TIN - TSW-101-06-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-05-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-05-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-07-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-07-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-08-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-08-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-14-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-14-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-17-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-17-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-23-T-S
 Order CONN HEADER 1POS .100" SNGL TIN-TSW-101-23-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-G-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-06-T-D
 Order CONN HEADER 2POS .100" DUAL TIN-TSW-101-06-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-01-ND.
CONN HEADER 50POS .100" SNGL TIN - TSW-150-06-T-S
 Order CONN HEADER 50POS .100" SNGL TIN-TSW-150-06-T-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1027-50-ND.
CONN HEADER 49POS .100" SNGL TIN - TSW-149-06-T-S
 Order CONN HEADER 49POS .100" SNGL TIN-TSW-149-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-49-ND.
CONN HEADER 48POS .100" SNGL TIN - TSW-148-06-T-S
 Order CONN HEADER 48POS .100" SNGL TIN-TSW-148-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-48-ND.
CONN HEADER 47POS .100" SNGL TIN - TSW-147-06-T-S
 Order CONN HEADER 47POS .100" SNGL TIN-TSW-147-06-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-47-ND.