CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-L-D - Connectors

Digi-Key Part Number SAM1022-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.34
1.196
0.9849
0.77858
0.66836
0.60973
0.58628
Extended Price
1.34
11.96
98.49
389.29
668.36
3048.65
5862.80
Manufacturer Part NumberTSW-101-06-L-D
Product DescriptionCONN HEADER 2POS .100" DUAL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-L-D - Connectors Details
Technical/Catalog InformationTSW-101-06-L-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.105" (2.67mm)
Features-
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 101 06 L D
TSW10106LD
SAM1022 01 ND
SAM102201ND
SAM1022-01

Purchase CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-L-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-L-D
Connectors

CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-L-D (SAM1022-01-ND)

Related parts Connectors:
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-G-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-06-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-L-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-06-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-06-S-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-06-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-05-G-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-05-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-05-L-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-05-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-05-S-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-05-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-06-T-D
 Order CONN HEADER 2POS .100" DUAL TIN-TSW-101-06-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-07-G-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-07-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-07-L-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-07-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-07-S-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-07-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-08-G-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-08-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-08-L-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-08-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-08-S-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-08-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-14-G-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-14-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-14-L-D
 Order CONN HEADER 2POS .100" DUAL GOLD-TSW-101-14-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-01-ND.