CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-S-S - Connectors

Digi-Key Part Number SAM1017-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.71
0.635
0.5228
0.41324
0.35475
0.32363
0.31118
Extended Price
0.71
6.35
52.28
206.62
354.75
1618.15
3111.80
Manufacturer Part NumberTSW-101-05-S-S
Product DescriptionCONN HEADER 1POS .100" SGL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-S-S - Connectors Details
Technical/Catalog InformationTSW-101-05-S-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length0.105" (2.67mm)
Features-
Mounting TypeThrough Hole
Number of Contacts1
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 101 05 S S
TSW10105SS
SAM1017 01 ND
SAM101701ND
SAM1017-01

Purchase CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-S-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-S-S
Connectors

CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-S-S (SAM1017-01-ND)

Related parts Connectors:
CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-G-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-05-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-05-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-05-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-05-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-G-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-06-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-06-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-07-G-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-07-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-07-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-07-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-07-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-07-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-08-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-08-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-08-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-08-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-14-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-14-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-14-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-14-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-17-L-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-17-L-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1063-01-ND.
CONN HEADER 1POS .100" SGL GOLD - TSW-101-17-S-S
 Order CONN HEADER 1POS .100" SGL GOLD-TSW-101-17-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1065-01-ND.