CONN RCPT 18POS .100" SNGL VERT - BCS-118-L-S-PE - Connectors

Digi-Key Part Number SAM1010-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.17
1.945
1.6019
1.26628
1.08702
0.99167
0.95353
Extended Price
2.17
19.45
160.19
633.14
1087.02
4958.35
9535.30
Manufacturer Part NumberBCS-118-L-S-PE
Product DescriptionCONN RCPT 18POS .100" SNGL VERT
Quantity Available 0
All prices are in GBP

CONN RCPT 18POS .100" SNGL VERT - BCS-118-L-S-PE - Connectors Details
Technical/Catalog InformationBCS-118-L-S-PE
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeThrough Hole, Bottom Entry
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BCS 118 L S PE
BCS118LSPE
SAM1010 18 ND
SAM101018ND
SAM1010-18

Purchase CONN RCPT 18POS .100" SNGL VERT - BCS-118-L-S-PE - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 18POS .100" SNGL VERT - BCS-118-L-S-PE
Connectors

CONN RCPT 18POS .100" SNGL VERT - BCS-118-L-S-PE (SAM1010-18-ND)

Related parts Connectors:
CONN RCPT 18POS .100" SNGL VERT - BCS-118-L-S-PE
 Order CONN RCPT 18POS .100" SNGL VERT-BCS-118-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-18-ND.
CONN RCPT 18POS .100" SNGL VERT - BCS-118-L-S-TE
 Order CONN RCPT 18POS .100" SNGL VERT-BCS-118-L-S-TE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-18-ND.
CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-PE
 Order CONN RCPT 36POS .100" DUAL VERT-BCS-118-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-18-ND.
CONN RCPT 18POS .100" DUAL VERT - BCS-109-L-D-PE
 Order CONN RCPT 18POS .100" DUAL VERT-BCS-109-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-09-ND.
CONN RCPT 18POS .100" SNGL HORZ - BCS-118-L-S-HE
 Order CONN RCPT 18POS .100" SNGL HORZ-BCS-118-L-S-HE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-18-ND.
CONN RCPT 50POS .100" SNGL VERT - BCS-150-L-S-PE
 Order CONN RCPT 50POS .100" SNGL VERT-BCS-150-L-S-PE online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1010-50-ND.
CONN RCPT 49POS .100" SNGL VERT - BCS-149-L-S-PE
 Order CONN RCPT 49POS .100" SNGL VERT-BCS-149-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-49-ND.
CONN RCPT 48POS .100" SNGL VERT - BCS-148-L-S-PE
 Order CONN RCPT 48POS .100" SNGL VERT-BCS-148-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-48-ND.
CONN RCPT 47POS .100" SNGL VERT - BCS-147-L-S-PE
 Order CONN RCPT 47POS .100" SNGL VERT-BCS-147-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-47-ND.
CONN RCPT 46POS .100" SNGL VERT - BCS-146-L-S-PE
 Order CONN RCPT 46POS .100" SNGL VERT-BCS-146-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-46-ND.
CONN RCPT 45POS .100" SNGL VERT - BCS-145-L-S-PE
 Order CONN RCPT 45POS .100" SNGL VERT-BCS-145-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-45-ND.
CONN RCPT 44POS .100" SNGL VERT - BCS-144-L-S-PE
 Order CONN RCPT 44POS .100" SNGL VERT-BCS-144-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-44-ND.
CONN RCPT 43POS .100" SNGL VERT - BCS-143-L-S-PE
 Order CONN RCPT 43POS .100" SNGL VERT-BCS-143-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-43-ND.
CONN RCPT 42POS .100" SNGL VERT - BCS-142-L-S-PE
 Order CONN RCPT 42POS .100" SNGL VERT-BCS-142-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-42-ND.
CONN RCPT 41POS .100" SNGL VERT - BCS-141-L-S-PE
 Order CONN RCPT 41POS .100" SNGL VERT-BCS-141-L-S-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-41-ND.