CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-PE - Connectors

Digi-Key Part Number SAM1007-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.76
3.368
2.7733
2.19222
1.88188
1.7168
1.65077
Extended Price
3.76
33.68
277.33
1096.11
1881.88
8584.00
16507.70
Manufacturer Part NumberBCS-118-L-D-PE
Product DescriptionCONN RCPT 36POS .100" DUAL VERT
Quantity Available 0
All prices are in GBP

CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-PE - Connectors Details
Technical/Catalog InformationBCS-118-L-D-PE
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeThrough Hole, Bottom Entry
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BCS 118 L D PE
BCS118LDPE
SAM1007 18 ND
SAM100718ND
SAM1007-18

Purchase CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-PE - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-PE
Connectors

CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-PE (SAM1007-18-ND)

Related parts Connectors:
CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-PE
 Order CONN RCPT 36POS .100" DUAL VERT-BCS-118-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-18-ND.
CONN RCPT 36POS .100" DUAL VERT - BCS-118-L-D-TE
 Order CONN RCPT 36POS .100" DUAL VERT-BCS-118-L-D-TE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-18-ND.
CONN RCPT 36POS .100" DUAL HORZ - BCS-118-L-D-HE
 Order CONN RCPT 36POS .100" DUAL HORZ-BCS-118-L-D-HE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-18-ND.
CONN RCPT 100POS .100" DUAL VERT - BCS-150-L-D-PE
 Order CONN RCPT 100POS .100" DUAL VERT-BCS-150-L-D-PE online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1007-50-ND.
CONN RCPT 98POS .100" DUAL VERT - BCS-149-L-D-PE
 Order CONN RCPT 98POS .100" DUAL VERT-BCS-149-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-49-ND.
CONN RCPT 96POS .100" DUAL VERT - BCS-148-L-D-PE
 Order CONN RCPT 96POS .100" DUAL VERT-BCS-148-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-48-ND.
CONN RCPT 94POS .100" DUAL VERT - BCS-147-L-D-PE
 Order CONN RCPT 94POS .100" DUAL VERT-BCS-147-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-47-ND.
CONN RCPT 92POS .100" DUAL VERT - BCS-146-L-D-PE
 Order CONN RCPT 92POS .100" DUAL VERT-BCS-146-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-46-ND.
CONN RCPT 90POS .100" DUAL VERT - BCS-145-L-D-PE
 Order CONN RCPT 90POS .100" DUAL VERT-BCS-145-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-45-ND.
CONN RCPT 88POS .100" DUAL VERT - BCS-144-L-D-PE
 Order CONN RCPT 88POS .100" DUAL VERT-BCS-144-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-44-ND.
CONN RCPT 86POS .100" DUAL VERT - BCS-143-L-D-PE
 Order CONN RCPT 86POS .100" DUAL VERT-BCS-143-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-43-ND.
CONN RCPT 84POS .100" DUAL VERT - BCS-142-L-D-PE
 Order CONN RCPT 84POS .100" DUAL VERT-BCS-142-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-42-ND.
CONN RCPT 82POS .100" DUAL VERT - BCS-141-L-D-PE
 Order CONN RCPT 82POS .100" DUAL VERT-BCS-141-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-41-ND.
CONN RCPT 80POS .100" DUAL VERT - BCS-140-L-D-PE
 Order CONN RCPT 80POS .100" DUAL VERT-BCS-140-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-40-ND.
CONN RCPT 78POS .100" DUAL VERT - BCS-139-L-D-PE
 Order CONN RCPT 78POS .100" DUAL VERT-BCS-139-L-D-PE online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-39-ND.