CONN HEADER 36POS .8MM DUAL SMD - FTE-118-01-G-DV - Connectors

Digi-Key Part Number SAM1144-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
7.18
6.419
5.2865
4.17888
3.58728
3.27261
3.14674
Extended Price
7.18
64.19
528.65
2089.44
3587.28
16363.05
31467.40
Manufacturer Part NumberFTE-118-01-G-DV
Product DescriptionCONN HEADER 36POS .8MM DUAL SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 36POS .8MM DUAL SMD - FTE-118-01-G-DV - Connectors Details
Technical/Catalog InformationFTE-118-01-G-DV
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.075" (1.90mm)
Features-
Mounting TypeSurface Mount
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows2
Pitch0.031" (0.80mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FTE 118 01 G DV
FTE11801GDV
SAM1144 18 ND
SAM114418ND
SAM1144-18

Purchase CONN HEADER 36POS .8MM DUAL SMD - FTE-118-01-G-DV - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 36POS .8MM DUAL SMD - FTE-118-01-G-DV
Connectors

CONN HEADER 36POS .8MM DUAL SMD - FTE-118-01-G-DV (SAM1144-18-ND)

Related parts Connectors:
CONN HEADER 36POS .8MM DUAL SMD - FTE-118-01-G-DV
 Order CONN HEADER 36POS .8MM DUAL SMD-FTE-118-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-18-ND.
CONN HEADER 180POS .8MM DUAL SMD - FTE-190-01-G-DV
 Order CONN HEADER 180POS .8MM DUAL SMD-FTE-190-01-G-DV online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1144-90-ND.
CONN HEADER 178POS .8MM DUAL SMD - FTE-189-01-G-DV
 Order CONN HEADER 178POS .8MM DUAL SMD-FTE-189-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-89-ND.
CONN HEADER 176POS .8MM DUAL SMD - FTE-188-01-G-DV
 Order CONN HEADER 176POS .8MM DUAL SMD-FTE-188-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-88-ND.
CONN HEADER 174POS .8MM DUAL SMD - FTE-187-01-G-DV
 Order CONN HEADER 174POS .8MM DUAL SMD-FTE-187-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-87-ND.
CONN HEADER 172POS .8MM DUAL SMD - FTE-186-01-G-DV
 Order CONN HEADER 172POS .8MM DUAL SMD-FTE-186-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-86-ND.
CONN HEADER 170POS .8MM DUAL SMD - FTE-185-01-G-DV
 Order CONN HEADER 170POS .8MM DUAL SMD-FTE-185-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-85-ND.
CONN HEADER 168POS .8MM DUAL SMD - FTE-184-01-G-DV
 Order CONN HEADER 168POS .8MM DUAL SMD-FTE-184-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-84-ND.
CONN HEADER 166POS .8MM DUAL SMD - FTE-183-01-G-DV
 Order CONN HEADER 166POS .8MM DUAL SMD-FTE-183-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-83-ND.
CONN HEADER 164POS .8MM DUAL SMD - FTE-182-01-G-DV
 Order CONN HEADER 164POS .8MM DUAL SMD-FTE-182-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-82-ND.
CONN HEADER 162POS .8MM DUAL SMD - FTE-181-01-G-DV
 Order CONN HEADER 162POS .8MM DUAL SMD-FTE-181-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-81-ND.
CONN HEADER 160POS .8MM DUAL SMD - FTE-180-01-G-DV
 Order CONN HEADER 160POS .8MM DUAL SMD-FTE-180-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-80-ND.
CONN HEADER 158POS .8MM DUAL SMD - FTE-179-01-G-DV
 Order CONN HEADER 158POS .8MM DUAL SMD-FTE-179-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-79-ND.
CONN HEADER 156POS .8MM DUAL SMD - FTE-178-01-G-DV
 Order CONN HEADER 156POS .8MM DUAL SMD-FTE-178-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-78-ND.
CONN HEADER 154POS .8MM DUAL SMD - FTE-177-01-G-DV
 Order CONN HEADER 154POS .8MM DUAL SMD-FTE-177-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1144-77-ND.