CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH - Connectors

Digi-Key Part Number SAM1143-02-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
6.88
6.158
5.0709
4.00844
3.44098
3.13914
3.0184
Extended Price
6.88
61.58
507.09
2004.22
3440.98
15695.70
30184.00
Manufacturer Part NumberFTE-102-01-G-DH
Product DescriptionCONN HEADR 4POS .8MM DL R/A SMD
Quantity Available 0
All prices are in GBP

CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH - Connectors Details
Technical/Catalog InformationFTE-102-01-G-DH
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.075" (1.90mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows2
Pitch0.031" (0.80mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FTE 102 01 G DH
FTE10201GDH
SAM1143 02 ND
SAM114302ND
SAM1143-02

Purchase CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH
Connectors

CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH (SAM1143-02-ND)

Related parts Connectors:
CONN HEADR 4POS .8MM DL R/A SMD - FTE-102-01-G-DH
 Order CONN HEADR 4POS .8MM DL R/A SMD-FTE-102-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-02-ND.
CONN HEADR 180PS .8MM DL R/A SMD - FTE-190-01-G-DH
 Order CONN HEADR 180PS .8MM DL R/A SMD-FTE-190-01-G-DH online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1143-90-ND.
CONN HEADR 178PS .8MM DL R/A SMD - FTE-189-01-G-DH
 Order CONN HEADR 178PS .8MM DL R/A SMD-FTE-189-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-89-ND.
CONN HEADR 176PS .8MM DL R/A SMD - FTE-188-01-G-DH
 Order CONN HEADR 176PS .8MM DL R/A SMD-FTE-188-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-88-ND.
CONN HEADR 174PS .8MM DL R/A SMD - FTE-187-01-G-DH
 Order CONN HEADR 174PS .8MM DL R/A SMD-FTE-187-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-87-ND.
CONN HEADR 172PS .8MM DL R/A SMD - FTE-186-01-G-DH
 Order CONN HEADR 172PS .8MM DL R/A SMD-FTE-186-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-86-ND.
CONN HEADR 170PS .8MM DL R/A SMD - FTE-185-01-G-DH
 Order CONN HEADR 170PS .8MM DL R/A SMD-FTE-185-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-85-ND.
CONN HEADR 168PS .8MM DL R/A SMD - FTE-184-01-G-DH
 Order CONN HEADR 168PS .8MM DL R/A SMD-FTE-184-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-84-ND.
CONN HEADR 166PS .8MM DL R/A SMD - FTE-183-01-G-DH
 Order CONN HEADR 166PS .8MM DL R/A SMD-FTE-183-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-83-ND.
CONN HEADR 164PS .8MM DL R/A SMD - FTE-182-01-G-DH
 Order CONN HEADR 164PS .8MM DL R/A SMD-FTE-182-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-82-ND.
CONN HEADR 162PS .8MM DL R/A SMD - FTE-181-01-G-DH
 Order CONN HEADR 162PS .8MM DL R/A SMD-FTE-181-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-81-ND.
CONN HEADR 160PS .8MM DL R/A SMD - FTE-180-01-G-DH
 Order CONN HEADR 160PS .8MM DL R/A SMD-FTE-180-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-80-ND.
CONN HEADR 158PS .8MM DL R/A SMD - FTE-179-01-G-DH
 Order CONN HEADR 158PS .8MM DL R/A SMD-FTE-179-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-79-ND.
CONN HEADR 156PS .8MM DL R/A SMD - FTE-178-01-G-DH
 Order CONN HEADR 156PS .8MM DL R/A SMD-FTE-178-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-78-ND.
CONN HEADR 154PS .8MM DL R/A SMD - FTE-177-01-G-DH
 Order CONN HEADR 154PS .8MM DL R/A SMD-FTE-177-01-G-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1143-77-ND.