CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10 - Connectors

Digi-Key Part Number SAM1139-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.35
2.102
1.7305
1.3679
1.17426
1.07125
1.03005
Extended Price
2.35
21.02
173.05
683.95
1174.26
5356.25
10300.50
Manufacturer Part NumberSDL-116-TT-10
Product DescriptionCONN RCPT .100" 32POS DUAL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10 - Connectors Details
Technical/Catalog InformationSDL-116-TT-10
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SDL 116 TT 10
SDL116TT10
SAM1139 16 ND
SAM113916ND
SAM1139-16

Purchase CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10
Connectors

CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10 (SAM1139-16-ND)

Related parts Connectors:
CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10
 Order CONN RCPT .100" 32POS DUAL TIN-SDL-116-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-11
 Order CONN RCPT .100" 32POS DUAL TIN-SDL-116-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-12
 Order CONN RCPT .100" 32POS DUAL TIN-SDL-116-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1141-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-T-10
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1136-16-ND.
CONN RCPT .100" 72POS DUAL TIN - SDL-136-TT-10
 Order CONN RCPT .100" 72POS DUAL TIN-SDL-136-TT-10 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1139-36-ND.
CONN RCPT .100" 2POS DUAL TIN - SDL-101-TT-10
 Order CONN RCPT .100" 2POS DUAL TIN-SDL-101-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-01-ND.
CONN RCPT .100" 4POS DUAL TIN - SDL-102-TT-10
 Order CONN RCPT .100" 4POS DUAL TIN-SDL-102-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-02-ND.
CONN RCPT .100" 6POS DUAL TIN - SDL-103-TT-10
 Order CONN RCPT .100" 6POS DUAL TIN-SDL-103-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-03-ND.
CONN RCPT .100" 8POS DUAL TIN - SDL-104-TT-10
 Order CONN RCPT .100" 8POS DUAL TIN-SDL-104-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-04-ND.
CONN RCPT .100" 10POS DUAL TIN - SDL-105-TT-10
 Order CONN RCPT .100" 10POS DUAL TIN-SDL-105-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-05-ND.
CONN RCPT .100" 12POS DUAL TIN - SDL-106-TT-10
 Order CONN RCPT .100" 12POS DUAL TIN-SDL-106-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-06-ND.
CONN RCPT .100" 14POS DUAL TIN - SDL-107-TT-10
 Order CONN RCPT .100" 14POS DUAL TIN-SDL-107-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-07-ND.
CONN RCPT .100" 16POS DUAL TIN - SDL-108-TT-10
 Order CONN RCPT .100" 16POS DUAL TIN-SDL-108-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-08-ND.
CONN RCPT .100" 18POS DUAL TIN - SDL-109-TT-10
 Order CONN RCPT .100" 18POS DUAL TIN-SDL-109-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-09-ND.