CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10 - Connectors

Digi-Key Part Number SAM1133-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
5.05
4.514
3.7174
2.9385
2.52251
2.30124
2.21273
Extended Price
5.05
45.14
371.74
1469.25
2522.51
11506.20
22127.30
Manufacturer Part NumberSDL-116-G-10
Product DescriptionCONN RCPT .100" 32POS DUAL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10 - Connectors Details
Technical/Catalog InformationSDL-116-G-10
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SDL 116 G 10
SDL116G10
SAM1133 16 ND
SAM113316ND
SAM1133-16

Purchase CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10
Connectors

CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10 (SAM1133-16-ND)

Related parts Connectors:
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-T-10
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1136-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-11
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1134-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-12
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1135-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-T-11
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1137-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-T-12
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-T-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1138-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10
 Order CONN RCPT .100" 32POS DUAL TIN-SDL-116-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-16-ND.
CONN RCPT .100" 72POS DUAL GOLD - SDL-136-G-10
 Order CONN RCPT .100" 72POS DUAL GOLD-SDL-136-G-10 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1133-36-ND.
CONN RCPT .100" 2POS DUAL GOLD - SDL-101-G-10
 Order CONN RCPT .100" 2POS DUAL GOLD-SDL-101-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-01-ND.
CONN RCPT .100" 4POS DUAL GOLD - SDL-102-G-10
 Order CONN RCPT .100" 4POS DUAL GOLD-SDL-102-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-02-ND.
CONN RCPT .100" 6POS DUAL GOLD - SDL-103-G-10
 Order CONN RCPT .100" 6POS DUAL GOLD-SDL-103-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-03-ND.
CONN RCPT .100" 8POS DUAL GOLD - SDL-104-G-10
 Order CONN RCPT .100" 8POS DUAL GOLD-SDL-104-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-04-ND.
CONN RCPT .100" 10POS DUAL GOLD - SDL-105-G-10
 Order CONN RCPT .100" 10POS DUAL GOLD-SDL-105-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-05-ND.
CONN RCPT .100" 12POS DUAL GOLD - SDL-106-G-10
 Order CONN RCPT .100" 12POS DUAL GOLD-SDL-106-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-06-ND.
CONN RCPT .100" 14POS DUAL GOLD - SDL-107-G-10
 Order CONN RCPT .100" 14POS DUAL GOLD-SDL-107-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-07-ND.