CONN HEADR 12POS .100 PCB TIN - BBS-112-T-A - Connectors

Digi-Key Part Number SAM1005-12-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.46
1.309
1.078
0.85212
0.7315
0.66733
0.64167
Extended Price
1.46
13.09
107.80
426.06
731.50
3336.65
6416.70
Manufacturer Part NumberBBS-112-T-A
Product DescriptionCONN HEADR 12POS .100 PCB TIN
Quantity Available 0
All prices are in GBP

CONN HEADR 12POS .100 PCB TIN - BBS-112-T-A - Connectors Details
Technical/Catalog InformationBBS-112-T-A
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.125" (3.18mm)
Features-
Mounting TypeThrough Hole
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBS 112 T A
BBS112TA
SAM1005 12 ND
SAM100512ND
SAM1005-12

Purchase CONN HEADR 12POS .100 PCB TIN - BBS-112-T-A - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADR 12POS .100 PCB TIN - BBS-112-T-A
Connectors

CONN HEADR 12POS .100 PCB TIN - BBS-112-T-A (SAM1005-12-ND)

Related parts Connectors:
CONN HEADR 12POS .100 PCB TIN - BBS-112-T-A
 Order CONN HEADR 12POS .100 PCB TIN-BBS-112-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-12-ND.
CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A
 Order CONN HEADR 12POS .100 PCB GOLD-BBS-112-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-12-ND.
CONN HEADR 10POS .100 PCB TIN - BBS-110-T-A
 Order CONN HEADR 10POS .100 PCB TIN-BBS-110-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-10-ND.
CONN HEADR 11POS .100 PCB TIN - BBS-111-T-A
 Order CONN HEADR 11POS .100 PCB TIN-BBS-111-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-11-ND.
CONN HEADR 13POS .100 PCB TIN - BBS-113-T-A
 Order CONN HEADR 13POS .100 PCB TIN-BBS-113-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-13-ND.
CONN HEADR 14POS .100 PCB TIN - BBS-114-T-A
 Order CONN HEADR 14POS .100 PCB TIN-BBS-114-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-14-ND.
CONN HEADR 15POS .100 PCB TIN - BBS-115-T-A
 Order CONN HEADR 15POS .100 PCB TIN-BBS-115-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-15-ND.
CONN HEADR 16POS .100 PCB TIN - BBS-116-T-A
 Order CONN HEADR 16POS .100 PCB TIN-BBS-116-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-16-ND.
CONN HEADR 17POS .100 PCB TIN - BBS-117-T-A
 Order CONN HEADR 17POS .100 PCB TIN-BBS-117-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-17-ND.
CONN HEADR 18POS .100 PCB TIN - BBS-118-T-A
 Order CONN HEADR 18POS .100 PCB TIN-BBS-118-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-18-ND.
CONN HEADR 19POS .100 PCB TIN - BBS-119-T-A
 Order CONN HEADR 19POS .100 PCB TIN-BBS-119-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-19-ND.
CONN HEADR 20POS .100 PCB TIN - BBS-120-T-A
 Order CONN HEADR 20POS .100 PCB TIN-BBS-120-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-20-ND.
CONN HEADR 21POS .100 PCB TIN - BBS-121-T-A
 Order CONN HEADR 21POS .100 PCB TIN-BBS-121-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-21-ND.
CONN HEADR 22POS .100 PCB TIN - BBS-122-T-A
 Order CONN HEADR 22POS .100 PCB TIN-BBS-122-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-22-ND.
CONN HEADR 23POS .100 PCB TIN - BBS-123-T-A
 Order CONN HEADR 23POS .100 PCB TIN-BBS-123-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-23-ND.