CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A

Digi-Key Part Number SAM1004-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.16
2.825
2.3262
1.83882
1.57851
1.44004
1.38465
Extended Price
3.16
28.25
232.62
919.41
1578.51
7200.20
13846.50
Manufacturer Part NumberBBS-118-G-A
Product DescriptionCONN HEADR 18POS .100 PCB GOLD
Quantity Available 0
All prices are in GBP

CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A Details
Technical/Catalog InformationBBS-118-G-A
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 20µin (0.51µm)
Contact Mating Length0.125" (3.18mm)
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBS 118 G A
BBS118GA
SAM1004 18 ND
SAM100418ND
SAM1004-18

Purchase CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A
CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A

CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A (SAM1004-18-ND)

Related parts:
CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A
 Order CONN HEADR 18POS .100 PCB GOLD-BBS-118-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-18-ND.
CONN HEADR 18POS .100 PCB TIN - BBS-118-T-A
 Order CONN HEADR 18POS .100 PCB TIN-BBS-118-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-18-ND.
CONN HEADR 10POS .100 PCB GOLD - BBS-110-G-A
 Order CONN HEADR 10POS .100 PCB GOLD-BBS-110-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-10-ND.
CONN HEADR 11POS .100 PCB GOLD - BBS-111-G-A
 Order CONN HEADR 11POS .100 PCB GOLD-BBS-111-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-11-ND.
CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A
 Order CONN HEADR 12POS .100 PCB GOLD-BBS-112-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-12-ND.
CONN HEADR 13POS .100 PCB GOLD - BBS-113-G-A
 Order CONN HEADR 13POS .100 PCB GOLD-BBS-113-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-13-ND.
CONN HEADR 14POS .100 PCB GOLD - BBS-114-G-A
 Order CONN HEADR 14POS .100 PCB GOLD-BBS-114-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-14-ND.
CONN HEADR 15POS .100 PCB GOLD - BBS-115-G-A
 Order CONN HEADR 15POS .100 PCB GOLD-BBS-115-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-15-ND.
CONN HEADR 16POS .100 PCB GOLD - BBS-116-G-A
 Order CONN HEADR 16POS .100 PCB GOLD-BBS-116-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-16-ND.
CONN HEADR 17POS .100 PCB GOLD - BBS-117-G-A
 Order CONN HEADR 17POS .100 PCB GOLD-BBS-117-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-17-ND.
CONN HEADR 19POS .100 PCB GOLD - BBS-119-G-A
 Order CONN HEADR 19POS .100 PCB GOLD-BBS-119-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-19-ND.
CONN HEADR 20POS .100 PCB GOLD - BBS-120-G-A
 Order CONN HEADR 20POS .100 PCB GOLD-BBS-120-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-20-ND.
CONN HEADR 21POS .100 PCB GOLD - BBS-121-G-A
 Order CONN HEADR 21POS .100 PCB GOLD-BBS-121-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-21-ND.
CONN HEADR 22POS .100 PCB GOLD - BBS-122-G-A
 Order CONN HEADR 22POS .100 PCB GOLD-BBS-122-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-22-ND.
CONN HEADR 23POS .100 PCB GOLD - BBS-123-G-A
 Order CONN HEADR 23POS .100 PCB GOLD-BBS-123-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-23-ND.