CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A - Connectors

Digi-Key Part Number SAM1004-12-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.91
2.601
2.1424
1.6935
1.45376
1.32624
1.27523
Extended Price
2.91
26.01
214.24
846.75
1453.76
6631.20
12752.30
Manufacturer Part NumberBBS-112-G-A
Product DescriptionCONN HEADR 12POS .100 PCB GOLD
Quantity Available 0
All prices are in GBP

CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A - Connectors Details
Technical/Catalog InformationBBS-112-G-A
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 20µin (0.51µm)
Contact Mating Length0.125" (3.18mm)
Features-
Mounting TypeThrough Hole
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBS 112 G A
BBS112GA
SAM1004 12 ND
SAM100412ND
SAM1004-12

Purchase CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A
Connectors

CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A (SAM1004-12-ND)

Related parts Connectors:
CONN HEADR 12POS .100 PCB GOLD - BBS-112-G-A
 Order CONN HEADR 12POS .100 PCB GOLD-BBS-112-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-12-ND.
CONN HEADR 12POS .100 PCB TIN - BBS-112-T-A
 Order CONN HEADR 12POS .100 PCB TIN-BBS-112-T-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1005-12-ND.
CONN HEADR 10POS .100 PCB GOLD - BBS-110-G-A
 Order CONN HEADR 10POS .100 PCB GOLD-BBS-110-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-10-ND.
CONN HEADR 11POS .100 PCB GOLD - BBS-111-G-A
 Order CONN HEADR 11POS .100 PCB GOLD-BBS-111-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-11-ND.
CONN HEADR 13POS .100 PCB GOLD - BBS-113-G-A
 Order CONN HEADR 13POS .100 PCB GOLD-BBS-113-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-13-ND.
CONN HEADR 14POS .100 PCB GOLD - BBS-114-G-A
 Order CONN HEADR 14POS .100 PCB GOLD-BBS-114-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-14-ND.
CONN HEADR 15POS .100 PCB GOLD - BBS-115-G-A
 Order CONN HEADR 15POS .100 PCB GOLD-BBS-115-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-15-ND.
CONN HEADR 16POS .100 PCB GOLD - BBS-116-G-A
 Order CONN HEADR 16POS .100 PCB GOLD-BBS-116-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-16-ND.
CONN HEADR 17POS .100 PCB GOLD - BBS-117-G-A
 Order CONN HEADR 17POS .100 PCB GOLD-BBS-117-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-17-ND.
CONN HEADR 18POS .100 PCB GOLD - BBS-118-G-A
 Order CONN HEADR 18POS .100 PCB GOLD-BBS-118-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-18-ND.
CONN HEADR 19POS .100 PCB GOLD - BBS-119-G-A
 Order CONN HEADR 19POS .100 PCB GOLD-BBS-119-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-19-ND.
CONN HEADR 20POS .100 PCB GOLD - BBS-120-G-A
 Order CONN HEADR 20POS .100 PCB GOLD-BBS-120-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-20-ND.
CONN HEADR 21POS .100 PCB GOLD - BBS-121-G-A
 Order CONN HEADR 21POS .100 PCB GOLD-BBS-121-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-21-ND.
CONN HEADR 22POS .100 PCB GOLD - BBS-122-G-A
 Order CONN HEADR 22POS .100 PCB GOLD-BBS-122-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-22-ND.
CONN HEADR 23POS .100 PCB GOLD - BBS-123-G-A
 Order CONN HEADR 23POS .100 PCB GOLD-BBS-123-G-A online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1004-23-ND.