CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-F - Connectors

Digi-Key Part Number SAM1003-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.03
1.818
1.4969
1.18324
1.01574
0.92664
0.891
Extended Price
2.03
18.18
149.69
591.62
1015.74
4633.20
8910.00
Manufacturer Part NumberBBL-118-T-F
Product DescriptionCONN HEADR LOPRO 18POS .100 TIN
Quantity Available 0
All prices are in GBP

CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-F - Connectors Details
Technical/Catalog InformationBBL-118-T-F
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.085" (2.16mm)
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBL 118 T F
BBL118TF
SAM1003 18 ND
SAM100318ND
SAM1003-18

Purchase CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-F
Connectors

CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-F (SAM1003-18-ND)

Related parts Connectors:
CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-E
 Order CONN HEADR LOPRO 18POS .100 TIN-BBL-118-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-18-ND.
CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-F
 Order CONN HEADR LOPRO 18POS .100 TIN-BBL-118-T-F online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-18-ND.
CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-E
 Order CONN HEADR LOPRO 18POS .100 GOLD-BBL-118-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-18-ND.
CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-F
 Order CONN HEADR LOPRO 18POS .100 GOLD-BBL-118-G-F online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1001-18-ND.
CONN HEADR LOPRO 32POS .100 TIN - BBL-132-T-E
 Order CONN HEADR LOPRO 32POS .100 TIN-BBL-132-T-E online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1002-32-ND.
CONN HEADR LOPRO 10POS .100 TIN - BBL-110-T-E
 Order CONN HEADR LOPRO 10POS .100 TIN-BBL-110-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-10-ND.
CONN HEADR LOPRO 11POS .100 TIN - BBL-111-T-E
 Order CONN HEADR LOPRO 11POS .100 TIN-BBL-111-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-11-ND.
CONN HEADR LOPRO 12POS .100 TIN - BBL-112-T-E
 Order CONN HEADR LOPRO 12POS .100 TIN-BBL-112-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-12-ND.
CONN HEADR LOPRO 13POS .100 TIN - BBL-113-T-E
 Order CONN HEADR LOPRO 13POS .100 TIN-BBL-113-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-13-ND.
CONN HEADR LOPRO 14POS .100 TIN - BBL-114-T-E
 Order CONN HEADR LOPRO 14POS .100 TIN-BBL-114-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-14-ND.
CONN HEADR LOPRO 15POS .100 TIN - BBL-115-T-E
 Order CONN HEADR LOPRO 15POS .100 TIN-BBL-115-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-15-ND.
CONN HEADR LOPRO 16POS .100 TIN - BBL-116-T-E
 Order CONN HEADR LOPRO 16POS .100 TIN-BBL-116-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-16-ND.
CONN HEADR LOPRO 17POS .100 TIN - BBL-117-T-E
 Order CONN HEADR LOPRO 17POS .100 TIN-BBL-117-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-17-ND.
CONN HEADR LOPRO 19POS .100 TIN - BBL-119-T-E
 Order CONN HEADR LOPRO 19POS .100 TIN-BBL-119-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-19-ND.
CONN HEADR LOPRO 20POS .100 TIN - BBL-120-T-E
 Order CONN HEADR LOPRO 20POS .100 TIN-BBL-120-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-20-ND.