CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-F - Connectors

Digi-Key Part Number SAM1001-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.66
3.274
2.6961
2.13122
1.82952
1.66904
1.60484
Extended Price
3.66
32.74
269.61
1065.61
1829.52
8345.20
16048.40
Manufacturer Part NumberBBL-118-G-F
Product DescriptionCONN HEADR LOPRO 18POS .100 GOLD
Quantity Available 0
All prices are in GBP

CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-F - Connectors Details
Technical/Catalog InformationBBL-118-G-F
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 20µin (0.51µm)
Contact Mating Length0.085" (2.16mm)
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBL 118 G F
BBL118GF
SAM1001 18 ND
SAM100118ND
SAM1001-18

Purchase CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-F
Connectors

CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-F (SAM1001-18-ND)

Related parts Connectors:
CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-E
 Order CONN HEADR LOPRO 18POS .100 GOLD-BBL-118-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-18-ND.
CONN HEADR LOPRO 18POS .100 GOLD - BBL-118-G-F
 Order CONN HEADR LOPRO 18POS .100 GOLD-BBL-118-G-F online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1001-18-ND.
CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-E
 Order CONN HEADR LOPRO 18POS .100 TIN-BBL-118-T-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1002-18-ND.
CONN HEADR LOPRO 18POS .100 TIN - BBL-118-T-F
 Order CONN HEADR LOPRO 18POS .100 TIN-BBL-118-T-F online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1003-18-ND.
CONN HEADR LOPRO 32POS .100 GOLD - BBL-132-G-E
 Order CONN HEADR LOPRO 32POS .100 GOLD-BBL-132-G-E online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1000-32-ND.
CONN HEADR LOPRO 10POS .100 GOLD - BBL-110-G-E
 Order CONN HEADR LOPRO 10POS .100 GOLD-BBL-110-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-10-ND.
CONN HEADR LOPRO 11POS .100 GOLD - BBL-111-G-E
 Order CONN HEADR LOPRO 11POS .100 GOLD-BBL-111-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-11-ND.
CONN HEADR LOPRO 12POS .100 GOLD - BBL-112-G-E
 Order CONN HEADR LOPRO 12POS .100 GOLD-BBL-112-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-12-ND.
CONN HEADR LOPRO 13POS .100 GOLD - BBL-113-G-E
 Order CONN HEADR LOPRO 13POS .100 GOLD-BBL-113-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-13-ND.
CONN HEADR LOPRO 14POS .100 GOLD - BBL-114-G-E
 Order CONN HEADR LOPRO 14POS .100 GOLD-BBL-114-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-14-ND.
CONN HEADR LOPRO 15POS .100 GOLD - BBL-115-G-E
 Order CONN HEADR LOPRO 15POS .100 GOLD-BBL-115-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-15-ND.
CONN HEADR LOPRO 16POS .100 GOLD - BBL-116-G-E
 Order CONN HEADR LOPRO 16POS .100 GOLD-BBL-116-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-16-ND.
CONN HEADR LOPRO 17POS .100 GOLD - BBL-117-G-E
 Order CONN HEADR LOPRO 17POS .100 GOLD-BBL-117-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-17-ND.
CONN HEADR LOPRO 19POS .100 GOLD - BBL-119-G-E
 Order CONN HEADR LOPRO 19POS .100 GOLD-BBL-119-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-19-ND.
CONN HEADR LOPRO 20POS .100 GOLD - BBL-120-G-E
 Order CONN HEADR LOPRO 20POS .100 GOLD-BBL-120-G-E online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1000-20-ND.