IC REG LDO 800MA LN 1.2V 8LLP - LP3879SD-1.2/NOPB

Digi-Key Part Number LP3879SD-1.2CT-ND
Price Break
1
25
100
250
500
Unit Price
1.57
1.25
1.06
1
0.97
Extended Price
1.57
31.25
106.00
250.00
485.00
Manufacturer Part NumberLP3879SD-1.2/NOPB
Product DescriptionIC REG LDO 800MA LN 1.2V 8LLP
Quantity Available 822
All prices are in GBP

IC REG LDO 800MA LN 1.2V 8LLP - LP3879SD-1.2/NOPB Details
Technical/Catalog InformationLP3879SD-1.2/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current800mA
Voltage1.2V
Package / Case8-LLP
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LP3879SD 1 2 NOPB
LP3879SD12NOPB
LP3879SD 1 2CT ND
LP3879SD12CTND
LP3879SD-1.2CT

Purchase IC REG LDO 800MA LN 1.2V 8LLP - LP3879SD-1.2/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 800MA LN 1.2V 8LLP - LP3879SD-1.2/NOPB
IC REG LDO 800MA LN 1.2V 8LLP - LP3879SD-1.2/NOPB

IC REG LDO 800MA LN 1.2V 8LLP - LP3879SD-1.2/NOPB (LP3879SD-1.2CT-ND)

Related parts :
IC REG LDO 800MA LN 1.2V 8LLP - LP3879SD-1.2/NOPB
 Order IC REG LDO 800MA LN 1.2V 8LLP-LP3879SD-1.2/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3879SD-1.2CT-ND.
IC REG LDO 800MA LN 8-PSOP - LP3879MR-1.2/NOPB
 Order IC REG LDO 800MA LN 8-PSOP-LP3879MR-1.2/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3879MR-1.2-ND.
IC REG LDO 150MA ADJ 1% SOT23-5 - MIC5205YM5 TR
 Order IC REG LDO 150MA ADJ 1% SOT23-5-MIC5205YM5 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1262-2-ND.
IC REG LDO 800MA ADJ SOT-223 - LM1117MPX-ADJ
 Order IC REG LDO 800MA ADJ SOT-223-LM1117MPX-ADJ online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117MPX-ADJ-ND.
IC REG LDO 800MA 5.0V SOT-223 - LM1117MP-5.0/NOPB
 Order IC REG LDO 800MA 5.0V SOT-223-LM1117MP-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-5.0CT-ND.
IC REG LDO 800MA ADJ TO-220 - LM1117T-ADJ/NOPB
 Order IC REG LDO 800MA ADJ TO-220-LM1117T-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117T-ADJ-ND.
IC REG LDO 800MA ADJ TO-263 - LM1117S-ADJ/NOPB
 Order IC REG LDO 800MA ADJ TO-263-LM1117S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1117S-ADJ-ND.
IC REG LDO 800MA ADJ TO220 - MC33269T
 Order IC REG LDO 800MA ADJ TO220-MC33269T online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269TOS-ND.
IC REG LDO 800MA 3.3V TO252 - NJM2845DL1-33-TE1
 Order IC REG LDO 800MA 3.3V TO252-NJM2845DL1-33-TE1 online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2845DL133TE1CT-ND.
IC REG LDO 800MA 3.3V DPAK - LD29080DT33R
 Order IC REG LDO 800MA 3.3V DPAK-LD29080DT33R online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4243-1-ND.
IC REG LDO 800MA 3.3V SOT223 - MC33269ST-3.3T3G
 Order IC REG LDO 800MA 3.3V SOT223-MC33269ST-3.3T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269ST-3.3T3GOS-ND.
IC REG LDO 800MA 3.3V TO220 - MC33269T-3.3G
 Order IC REG LDO 800MA 3.3V TO220-MC33269T-3.3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269T-3.3GOS-ND.
IC REG LDO 800MA ADJ OUT DPAK-4 - MC33269DT
 Order IC REG LDO 800MA ADJ OUT DPAK-4-MC33269DT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DTOS-ND.
IC REG LDO 100MA 1% 3.0V SOT-223 - MIC5200-3.0BS
 Order IC REG LDO 100MA 1% 3.0V SOT-223-MIC5200-3.0BS online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BS-ND.
IC REG LDO 200MA 1% ADJ 8-SOIC - MIC5201BM
 Order IC REG LDO 200MA 1% ADJ 8-SOIC-MIC5201BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201BM-ND.