CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK - Connectors

Digi-Key Part Number 929836E-02-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.87
0.783
0.6445
0.5095
0.43737
0.399
0.38365
Extended Price
0.87
7.83
64.45
254.75
437.37
1995.00
3836.50
Manufacturer Part Number929836-02-01-RK
Product DescriptionCONN HEADER .100 DUAL STR 2POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK - Connectors Details
Technical/Catalog Information929836-02-01-RK
Vendor3M (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakable
Contact FinishTin, 200µin (5.08 µm)
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929836 02 01 RK
9298360201RK
929836E 02 01 ND
929836E0201ND
929836E-02-01

Purchase CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK
Connectors

CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK (929836E-02-01-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 2POS - 929836-02-01-RK
 Order CONN HEADER .100 DUAL STR 2POS-929836-02-01-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929836E-02-01-ND.
CONN HEADER .100 DUAL STR 72POS - 929836-09-36
 Order CONN HEADER .100 DUAL STR 72POS-929836-09-36 online from Digi-Key. Manufactured by 3M. Digi-Key part number 929836-09-36-ND.
CONN HEADER .100 SNGL STR 2POS - 929400-01-02-RK
 Order CONN HEADER .100 SNGL STR 2POS-929400-01-02-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-02-ND.
CONN HEADER .100 DUAL STR 50POS - PTC25DAAN
 Order CONN HEADER .100 DUAL STR 50POS-PTC25DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-25-ND.
CONN HEADER .100 DUAL STR 6POS - PTC03DAAN
 Order CONN HEADER .100 DUAL STR 6POS-PTC03DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-03-ND.
CONN HEADER .100 DUAL STR 72POS - PZC36DAAN
 Order CONN HEADER .100 DUAL STR 72POS-PZC36DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2011-36-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PZC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-07-ND.
CONN HEADER .100 DUAL STR 10POS - PZC05DAAN
 Order CONN HEADER .100 DUAL STR 10POS-PZC05DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-05-ND.
CONN HEADER .100 DUAL STR 20POS - PEC10DABN
 Order CONN HEADER .100 DUAL STR 20POS-PEC10DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022E-10-ND.
CONN HEADER .100 DUAL STR 10POS - PBC05DAAN
 Order CONN HEADER .100 DUAL STR 10POS-PBC05DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011E-05-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PBC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011E-07-ND.
CONN HEADER .100 DUAL STR 64POS - PBC32DAAN
 Order CONN HEADER .100 DUAL STR 64POS-PBC32DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011E-32-ND.
CONN HEADER .100 DUAL STR 8POS - PBC04DFBN
 Order CONN HEADER .100 DUAL STR 8POS-PBC04DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2221E-04-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SAAN
 Order CONN HEADER .100 SINGL STR 36POS-PTC36SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1012-36-ND.
CONN HEADER .100 SINGL STR 3POS - PZC03SAAN
 Order CONN HEADER .100 SINGL STR 3POS-PZC03SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-03-ND.