CONN SDR 26POS R/A RECEPT SMD - 12226-8250-00PL - Connectors

Digi-Key Part Number 12226-8250-00PL-ND
Price Break
100
Unit Price
3.7703
Extended Price
377.03
Manufacturer Part Number12226-8250-00PL
Product DescriptionCONN SDR 26POS R/A RECEPT SMD
Quantity Available 0
All prices are in GBP

CONN SDR 26POS R/A RECEPT SMD - 12226-8250-00PL - Connectors Details
Technical/Catalog Information12226-8250-00PL
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, 30µin (0.76µm)
Features-
Flange Feature-
Mounting TypeThrough Hole, Right Angle
Number of Positions26
Number of Rows2
Names, Registered & Trademark Names122, SDR
Type-
Lead Free StatusLead Free
RoHS StatusVendor Undefined
Other Names 12226 8250 00PL
12226825000PL

Purchase CONN SDR 26POS R/A RECEPT SMD - 12226-8250-00PL - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SDR 26POS R/A RECEPT SMD - 12226-8250-00PL
Connectors

CONN SDR 26POS R/A RECEPT SMD - 12226-8250-00PL (12226-8250-00PL-ND)

Related parts Connectors:
CONN SDR 26POS R/A RECEPT SMD - 12226-8250-00PL
 Order CONN SDR 26POS R/A RECEPT SMD-12226-8250-00PL online from Digi-Key. Manufactured by 3M. Digi-Key part number 12226-8250-00PL-ND.
CONN SDR 26POS R/A RECEPT - 12226-5110-00FR
 Order CONN SDR 26POS R/A RECEPT-12226-5110-00FR online from Digi-Key. Manufactured by 3M. Digi-Key part number 12226-5110-00FR-ND.
CONN SDR 26POS R/A RECEPT - 12226-5150-00FR
 Order CONN SDR 26POS R/A RECEPT-12226-5150-00FR online from Digi-Key. Manufactured by 3M. Digi-Key part number MSDR26-ND.
CONN RECEPT 26POS R/A .050" SMD - 10226-1A10PE
 Order CONN RECEPT 26POS R/A .050" SMD-10226-1A10PE online from Digi-Key. Manufactured by 3M. Digi-Key part number 10226-1A10PE-ND.
CONN RECEPT 26POS R/A .050" SMD - 10226-1A10PL
 Order CONN RECEPT 26POS R/A .050" SMD-10226-1A10PL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10226-1A10PL-ND.
CONN FFC/FPC 26POS 1MM R/A SMD - 52207-2685
 Order CONN FFC/FPC 26POS 1MM R/A SMD-52207-2685 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7686CT-ND.
CONN HEADER 26POS DL.05" PCB/SMD - FTSH-113-01-L-MT
 Order CONN HEADER 26POS DL.05" PCB/SMD-FTSH-113-01-L-MT online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-13-ND.
CONN HEADER 2MM DL AU 36POS SMD - SM2MD18S15-01
 Order CONN HEADER 2MM DL AU 36POS SMD-SM2MD18S15-01 online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number SPE1211-ND.
CONN SOCKET 26POS 2MM DUAL CRIMP - DF11-26DS-2C
 Order CONN SOCKET 26POS 2MM DUAL CRIMP-DF11-26DS-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2261-ND.
CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
 Order CONN SMA JACK RCPT VERT GOLD SMD-142-0711-201 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J819-ND.
CONN FPC/FFC 14POS 6CONT 1MM SMD - FH12-14(6)SA-1SH
 Order CONN FPC/FFC 14POS 6CONT 1MM SMD-FH12-14(6)SA-1SH online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FH12-14(6)SA-1SH-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN MODULAR JACK 8-8 VERT SMD - 95003-6881
 Order CONN MODULAR JACK 8-8 VERT SMD-95003-6881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5429-ND.
CONN POWERJACK MINI .08" R/A SMD - RASM722
 Order CONN POWERJACK MINI .08" R/A SMD-RASM722 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number RASM722-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316
 Order CONN SMART CARD LOW PRO 8PIN SMD-CCM04-1316 online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1694-1-ND.