VARISTOR TVS 30VDC 30A 0805 - VC080530A650DP - Over Voltage, Current, Temperature Devices
VARISTOR TVS 30VDC 30A 0805 - VC080530A650DP - Over Voltage, Current, Temperature Devices Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
VARISTOR TVS 30VDC 30A 0805 - VC080530A650DP (478-3654-1-ND)
Related parts Over Voltage, Current, Temperature Devices :VARISTOR TVS 30VDC 30A 0805 - VC080530A650DP
Order VARISTOR TVS 30VDC 30A 0805-VC080530A650DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3654-1-ND.
VARISTOR TVS 30VDC 30A 0603 - VC060330A650DP
Order VARISTOR TVS 30VDC 30A 0603-VC060330A650DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2502-1-ND.
VARISTOR TVS 18VDC 30A 0805 - VC080518A400DP
Order VARISTOR TVS 18VDC 30A 0805-VC080518A400DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2511-1-ND.
VARISTOR TVS 14VDC 30A 0603 - VC060314A300DP
Order VARISTOR TVS 14VDC 30A 0603-VC060314A300DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2499-1-ND.
VARISTOR TVS 14VDC 40A 0805 - VC080514A300DP
Order VARISTOR TVS 14VDC 40A 0805-VC080514A300DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2509-1-ND.
VARISTOR TVS 30VDC 120A 1206 - VC120630D650DP
Order VARISTOR TVS 30VDC 120A 1206-VC120630D650DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2523-1-ND.
VARISTOR TVS 30VDC 280A 1210 - VC121030H620DP
Order VARISTOR TVS 30VDC 280A 1210-VC121030H620DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2527-1-ND.
VARISTOR TVS 14VDC 150A 1206 - VC120614D300DP
Order VARISTOR TVS 14VDC 150A 1206-VC120614D300DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2519-1-ND.
VARISTOR TVS 48VDC 100A 1206 - VC120648D101DP
Order VARISTOR TVS 48VDC 100A 1206-VC120648D101DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2524-1-ND.
VARISTOR TVS ESD 95VRMS250A 1812 - VC14MT0950KBA
Order VARISTOR TVS ESD 95VRMS250A 1812-VC14MT0950KBA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2532-1-ND.
VARISTOR TVS 5.6VDC 20A 0402 SMD - VC040205X150WP
Order VARISTOR TVS 5.6VDC 20A 0402 SMD-VC040205X150WP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2545-1-ND.
VARISTOR TVS 3.3VDC 150A 1206 - VC120603D100DP
Order VARISTOR TVS 3.3VDC 150A 1206-VC120603D100DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3653-6-ND.
TVS CERAMIC 12V 0805 SMD - VC080512A250RP
Order TVS CERAMIC 12V 0805 SMD-VC080512A250RP online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC080512A250RP-ND.
VARISTOR ARRAY 4 ELEMENT 9V 0612 - MG064S09A200DP
Order VARISTOR ARRAY 4 ELEMENT 9V 0612-MG064S09A200DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2481-1-ND.
VARSITOR TVS 48VDC 250A 1210 - VC121048H101DP
Order VARSITOR TVS 48VDC 250A 1210-VC121048H101DP online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2528-1-ND.