CONN MINI-D 100POS R/A RECPT - N102A0-52E2PC - Connectors

Digi-Key Part Number N102A0-52E2PC-ND
Price Break
100
Unit Price
5.7826
Extended Price
578.26
Manufacturer Part NumberN102A0-52E2PC
Product DescriptionCONN MINI-D 100POS R/A RECPT
Quantity Available 0
All prices are in GBP

CONN MINI-D 100POS R/A RECPT - N102A0-52E2PC - Connectors Details
Technical/Catalog InformationN102A0-52E2PC
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Outer Shroud Contacts
Contact FinishGold, 30µin (0.76µm)
FeaturesLatch Lock, Shielded
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions100
Number of Rows2
Names, Registered & Trademark Names102, MDR
Type-
Lead Free StatusLead Free
RoHS StatusVendor Undefined
Other Names N102A0 52E2PC
N102A052E2PC

Purchase CONN MINI-D 100POS R/A RECPT - N102A0-52E2PC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MINI-D 100POS R/A RECPT - N102A0-52E2PC
Connectors

CONN MINI-D 100POS R/A RECPT - N102A0-52E2PC (N102A0-52E2PC-ND)

Related parts Connectors:
CONN MINI-D 100POS R/A RECPT - N102A0-52E2PC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-52E2PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-52E2PC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-52E2VC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-52E2VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-52E2VC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-5212VC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-5212VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-5212VC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-5242PC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-5242PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-5242PC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-5242VC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-5242VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-5242VC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-5243PC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-5243PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-5243PC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-5243VC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-5243VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-5243VC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-52E3PC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-52E3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-52E3PC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-52E3VC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-52E3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-52E3VC-ND.
CONN MINI-D 100POS R/A RECPT - N102A0-52G3PC
 Order CONN MINI-D 100POS R/A RECPT-N102A0-52G3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N102A0-52G3PC-ND.
CONN MINI-D 100POS R/A RECPT - 102A0-M218VE
 Order CONN MINI-D 100POS R/A RECPT-102A0-M218VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 102A0-M218VE-ND.
CONN MINI-D 50POS R/A RECPT - N10250-52E2PC
 Order CONN MINI-D 50POS R/A RECPT-N10250-52E2PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-52E2PC-ND.
CONN MINI-D 68POS R/A RECPT - N10268-52E2PC
 Order CONN MINI-D 68POS R/A RECPT-N10268-52E2PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10268-52E2PC-ND.
CONN MINI-D 80POS R/A RECPT - N10280-52E2PC
 Order CONN MINI-D 80POS R/A RECPT-N10280-52E2PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10280-52E2PC-ND.
CONN MINI-D 100POS RECPT - 102A0-6212PL
 Order CONN MINI-D 100POS RECPT-102A0-6212PL online from Digi-Key. Manufactured by 3M. Digi-Key part number 102A0-6212PL-ND.