CONN MINI-D 50POS R/A RECPT - 10250-6202PC - Connectors

Digi-Key Part Number 10250-6202PC-ND
Price Break
100
Unit Price
2.4948
Extended Price
249.48
Manufacturer Part Number10250-6202PC
Product DescriptionCONN MINI-D 50POS R/A RECPT
Quantity Available 0
All prices are in GBP

CONN MINI-D 50POS R/A RECPT - 10250-6202PC - Connectors Details
Technical/Catalog Information10250-6202PC
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Outer Shroud Contacts
Contact FinishGold, 30µin (0.76µm)
FeaturesLatch Lock, Shielded
Flange FeatureInsert, Threaded (M2.6)
Mounting TypeThrough Hole
Number of Positions50
Number of Rows2
Names, Registered & Trademark Names102, MDR
Type-
Lead Free StatusLead Free
RoHS StatusVendor Undefined
Other Names 10250 6202PC
102506202PC

Purchase CONN MINI-D 50POS R/A RECPT - 10250-6202PC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MINI-D 50POS R/A RECPT - 10250-6202PC
Connectors

CONN MINI-D 50POS R/A RECPT - 10250-6202PC (10250-6202PC-ND)

Related parts Connectors:
CONN MINI-D 50POS R/A RECPT - 10250-6202PC
 Order CONN MINI-D 50POS R/A RECPT-10250-6202PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-6202PC-ND.
CONN MINI-D 50POS R/A RECPT - 10250-52B2VE
 Order CONN MINI-D 50POS R/A RECPT-10250-52B2VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-52B2VE-ND.
CONN MINI-D 50POS R/A RECPT - 10250-55F3JL
 Order CONN MINI-D 50POS R/A RECPT-10250-55F3JL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-55F3JL-ND.
CONN MINI-D 50POS R/A RECPT - 10250-55F3PC
 Order CONN MINI-D 50POS R/A RECPT-10250-55F3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-55F3PC-ND.
CONN MINI-D 50POS R/A RECPT - 10250-55G3PC
 Order CONN MINI-D 50POS R/A RECPT-10250-55G3PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-55G3PC-ND.
CONN MINI-D 50POS R/A RECPT - 10250-55H3JL
 Order CONN MINI-D 50POS R/A RECPT-10250-55H3JL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-55H3JL-ND.
CONN MINI-D 50POS R/A RECPT - 10250-M218VE
 Order CONN MINI-D 50POS R/A RECPT-10250-M218VE online from Digi-Key. Manufactured by 3M. Digi-Key part number 10250-M218VE-ND.
CONN MINI-D 50POS R/A RECPT - N10250-52E2VC
 Order CONN MINI-D 50POS R/A RECPT-N10250-52E2VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-52E2VC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-5212PC
 Order CONN MINI-D 50POS R/A RECPT-N10250-5212PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-5212PC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-5242PC
 Order CONN MINI-D 50POS R/A RECPT-N10250-5242PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-5242PC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-5242VC
 Order CONN MINI-D 50POS R/A RECPT-N10250-5242VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-5242VC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-52A2VC
 Order CONN MINI-D 50POS R/A RECPT-N10250-52A2VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-52A2VC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-52B2PC
 Order CONN MINI-D 50POS R/A RECPT-N10250-52B2PC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-52B2PC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-52B2VC
 Order CONN MINI-D 50POS R/A RECPT-N10250-52B2VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-52B2VC-ND.
CONN MINI-D 50POS R/A RECPT - N10250-52B3VC
 Order CONN MINI-D 50POS R/A RECPT-N10250-52B3VC online from Digi-Key. Manufactured by 3M. Digi-Key part number N10250-52B3VC-ND.