CONN MINI-D 68POS IDC PLUG - 10168-8000EE - Connectors

Digi-Key Part Number 10168-8000EE-ND
Price Break
100
Unit Price
4.158
Extended Price
415.80
Manufacturer Part Number10168-8000EE
Product DescriptionCONN MINI-D 68POS IDC PLUG
Quantity Available 0
All prices are in GBP

CONN MINI-D 68POS IDC PLUG - 10168-8000EE - Connectors Details
Technical/Catalog Information10168-8000EE
Vendor3M
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Center Strip Contacts
Contact FinishGold, 20µin (0.51µm)
FeaturesStrain Relief
Flange Feature-
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions68
Number of Rows2
Names, Registered & Trademark Names101, MDR
Type-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Compliant
Other Names 10168 8000EE
101688000EE

Purchase CONN MINI-D 68POS IDC PLUG - 10168-8000EE - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MINI-D 68POS IDC PLUG - 10168-8000EE
Connectors

CONN MINI-D 68POS IDC PLUG - 10168-8000EE (10168-8000EE-ND)

Related parts Connectors:
CONN MINI-D 68POS IDC PLUG - 10168-8000EE
 Order CONN MINI-D 68POS IDC PLUG-10168-8000EE online from Digi-Key. Manufactured by 3M. Digi-Key part number 10168-8000EE-ND.
CONN MINI-D 68POS IDC PLUG - 10168-8100EE
 Order CONN MINI-D 68POS IDC PLUG-10168-8100EE online from Digi-Key. Manufactured by 3M. Digi-Key part number 10168-8100EE-ND.
CONN MINI-D 68POS EDGE PLUG - 10168-900AJL
 Order CONN MINI-D 68POS EDGE PLUG-10168-900AJL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10168-900AJL-ND.
CONN MINI-D 68POS EDGE PLUG - 10168-900APL
 Order CONN MINI-D 68POS EDGE PLUG-10168-900APL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10168-900APL-ND.
CONN MINI D PLUG 68POS IDC GOLD - 10168-6000EC
 Order CONN MINI D PLUG 68POS IDC GOLD-10168-6000EC online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB68A-ND.
CONN MDR PLUG 68POS IDC 26AWG - 10168-6010EC
 Order CONN MDR PLUG 68POS IDC 26AWG-10168-6010EC online from Digi-Key. Manufactured by 3M. Digi-Key part number MPA68A-ND.
CONN MINI-D 26POS EDGE PLUG - 10126-900AJL
 Order CONN MINI-D 26POS EDGE PLUG-10126-900AJL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10126-900AJL-ND.
CONN MINI-D 36POS SOLDER PLUG - 10136-3000PC
 Order CONN MINI-D 36POS SOLDER PLUG-10136-3000PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10136-3000PC-ND.
CONN MINI-D 50POS EDGE PLUG - 10150-900AJL
 Order CONN MINI-D 50POS EDGE PLUG-10150-900AJL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10150-900AJL-ND.
CONN MINI-D 100POS VERT PLUG - 101A0-4CZ3JL
 Order CONN MINI-D 100POS VERT PLUG-101A0-4CZ3JL online from Digi-Key. Manufactured by 3M. Digi-Key part number 101A0-4CZ3JL-ND.
CONN MINI-D 100POS EDGE PLUG - 101A0-900AVC
 Order CONN MINI-D 100POS EDGE PLUG-101A0-900AVC online from Digi-Key. Manufactured by 3M. Digi-Key part number 101A0-900AVC-ND.
CONN MINI-D 68POS RECPT - 10268-5212PC
 Order CONN MINI-D 68POS RECPT-10268-5212PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-5212PC-ND.
CONN MINI-D 68POS R/A RECPT - 10268-55G3JL
 Order CONN MINI-D 68POS R/A RECPT-10268-55G3JL online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-55G3JL-ND.
CONN MINI-D 68POS VERT RECPT - 10268-6202PC
 Order CONN MINI-D 68POS VERT RECPT-10268-6202PC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-6202PC-ND.
CONN MINI-D 68POS VERT RECPT - 10268-6202VC
 Order CONN MINI-D 68POS VERT RECPT-10268-6202VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-6202VC-ND.