DIODE SWITCHING FAST 1A 200V SMA - RS1D-E3/61T - Discrete Semiconductor Products
DIODE SWITCHING FAST 1A 200V SMA - RS1D-E3/61T - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE SWITCHING FAST 1A 200V SMA - RS1D-E3/61T (RS1D-E3/61TGITR-ND)
Related parts Discrete Semiconductor Products:DIODE SWITCHING FAST 1A 200V SMA - RS1D-E3/61T
Order DIODE SWITCHING FAST 1A 200V SMA-RS1D-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1D-E3/61TGITR-ND.
DIODE ULTRA FAST 1A 200V SMA - ES1D-E3/61T
Order DIODE ULTRA FAST 1A 200V SMA-ES1D-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number ES1D-E3/61TGICT-ND.
DIODE ULTRA FAST 1A 1000V SMA - US1M-E3/61T
Order DIODE ULTRA FAST 1A 1000V SMA-US1M-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number US1M-E3/61TGICT-ND.
DIODE ULTRA FAST 1A 100V SMA - ES1B-E3/61T
Order DIODE ULTRA FAST 1A 100V SMA-ES1B-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES1B-E3/61T-ND.
DIODE GPP ULTRA FAST 1A 800V SMA - US1K-E3/61T
Order DIODE GPP ULTRA FAST 1A 800V SMA-US1K-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number US1K-E3/61T-ND.
DIODE ULTRA FAST 1A 200V SMA - MURA120T3G
Order DIODE ULTRA FAST 1A 200V SMA-MURA120T3G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURA120T3GOSCT-ND.
DIODE GPP 1A 600V SMA - S1J-E3/61T
Order DIODE GPP 1A 600V SMA-S1J-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number S1J-E3/61TGICT-ND.
DIODE SCHOTTKY 1A 20V SMA - SS12-E3/61T
Order DIODE SCHOTTKY 1A 20V SMA-SS12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS12-E3/61TGICT-ND.
DIODE GPP 1A 100V SMA - S1B-E3/61T
Order DIODE GPP 1A 100V SMA-S1B-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1B-E3/61T-ND.
DIODE SCHOTTKY 1A 20V SMA - SL12-E3/61T
Order DIODE SCHOTTKY 1A 20V SMA-SL12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL12-E3/61T-ND.
DIODE ULTRA FAST 1A 200V SMA0 - ES1D-13-F
Order DIODE ULTRA FAST 1A 200V SMA0-ES1D-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES1D-FDITR-ND.
DIODE ULTRA FAST 1A 200V AXIAL - MUR120RLG
Order DIODE ULTRA FAST 1A 200V AXIAL-MUR120RLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR120RLGOSTR-ND.
DIODE ULTRA FAST 1A 200V SMB - MURS120T3G
Order DIODE ULTRA FAST 1A 200V SMB-MURS120T3G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS120T3GOSCT-ND.
DIODE ULTRA FAST 1A 200V DO-41 - MUR120
Order DIODE ULTRA FAST 1A 200V DO-41-MUR120 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR120OS-ND.
DIODE 1A 100V SMA - S1B-E3/51T
Order DIODE 1A 100V SMA-S1B-E3/51T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1B-E3/51TGI-ND.