CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU
CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU (399-4925-1-ND)
Related parts :CAP CERM 10UF 10V X5R 0805 - C0805C106K8PACTU
Order CAP CERM 10UF 10V X5R 0805-C0805C106K8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4925-1-ND.
CAP CERM 10UF 10V X5R 0805 - C0805C106M8PACTU
Order CAP CERM 10UF 10V X5R 0805-C0805C106M8PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4926-6-ND.
CAP CERM 10UF 10V X7R 1206 - C1206C106K8RACTU
Order CAP CERM 10UF 10V X7R 1206-C1206C106K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4937-1-ND.
CAP CER 10UF 10V X5R 0805 - GRM219R61A106KE44D
Order CAP CER 10UF 10V X5R 0805-GRM219R61A106KE44D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4735-1-ND.
CAP CER 10UF 10V X5R 0805 - LMK212BJ106KD-T
Order CAP CER 10UF 10V X5R 0805-LMK212BJ106KD-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1299-2-ND.
CAP CERM 10UF 10V X5R 1206 - LMK316BJ106ML-T
Order CAP CERM 10UF 10V X5R 1206-LMK316BJ106ML-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LMK316BJ106ML-T-ND.
CAP CER 10UF 10V X5R 10% 0805 - B37641C8106K062
Order CAP CER 10UF 10V X5R 10% 0805-B37641C8106K062 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3263-1-ND.
CAP CER 10UF 10V X5R 20% 1206 - C3216X5R1A106M
Order CAP CER 10UF 10V X5R 20% 1206-C3216X5R1A106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1387-1-ND.
CAP CER 10UF 10V Y5V 0805 - GRM21BF51A106ZE15L
Order CAP CER 10UF 10V Y5V 0805-GRM21BF51A106ZE15L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3332-1-ND.
CAP CERM 4.7UF 10V X5R 10% 1206 - B37572K8475K62
Order CAP CERM 4.7UF 10V X5R 10% 1206-B37572K8475K62 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1900-1-ND.
CAP CER .10UF 100V X7R 0805 - C0805C104K1RACTU
Order CAP CER .10UF 100V X7R 0805-C0805C104K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3486-1-ND.
CAP CERM .10UF 10V 10% X7R 0306 - 0306ZC104KAT2A
Order CAP CERM .10UF 10V 10% X7R 0306-0306ZC104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2891-1-ND.
CAP CERAMIC .10UF 10V X7R 0402 - C0402C104K8RACTU
Order CAP CERAMIC .10UF 10V X7R 0402-C0402C104K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3520-1-ND.
CAP CER 10UF 16V X5R 0805 - EMK212BJ106KG-T
Order CAP CER 10UF 16V X5R 0805-EMK212BJ106KG-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1295-1-ND.
CAP CER 10UF 16V X5R 0805 - GRM21BR61C106KE15L
Order CAP CER 10UF 16V X5R 0805-GRM21BR61C106KE15L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3886-1-ND.