CAP CERM .47UF 6.3V X7R 0603 - C0603C474K9RACTU - Capacitors

Digi-Key Part Number 399-4924-2-ND
Price Break
4000
12000
24000
Unit Price
0.0495
0.0385
0.03685
Extended Price
198.00
462.00
884.40
Manufacturer Part NumberC0603C474K9RACTU
Product DescriptionCAP CERM .47UF 6.3V X7R 0603
Quantity Available 4000
All prices are in GBP

CAP CERM .47UF 6.3V X7R 0603 - C0603C474K9RACTU - Capacitors Details
Technical/Catalog InformationC0603C474K9RACTU
VendorKemet
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C474K9RACTU
C0603C474K9RACTU
399 4924 2 ND
39949242ND
399-4924-2

Purchase CAP CERM .47UF 6.3V X7R 0603 - C0603C474K9RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM .47UF 6.3V X7R 0603 - C0603C474K9RACTU
Capacitors

CAP CERM .47UF 6.3V X7R 0603 - C0603C474K9RACTU (399-4924-2-ND)

Related parts Capacitors :
CAP CERM 220PF 10% 200V X7R 0603 - 06032C221KAT2A
 Order CAP CERM 220PF 10% 200V X7R 0603-06032C221KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1190-2-ND.
CAP CERM 330PF 10% 200V X7R 0603 - 06032C331KAT2A
 Order CAP CERM 330PF 10% 200V X7R 0603-06032C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1191-2-ND.
CAP CERM 470PF 10% 200V X7R 0603 - 06032C471KAT2A
 Order CAP CERM 470PF 10% 200V X7R 0603-06032C471KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1192-2-ND.
CAP CERM 680PF 10% 200V X7R 0603 - 06032C681KAT2A
 Order CAP CERM 680PF 10% 200V X7R 0603-06032C681KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1193-2-ND.
CAP CERM 220PF 10% 100V X7R 0603 - 06031C221KAT2A
 Order CAP CERM 220PF 10% 100V X7R 0603-06031C221KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1195-2-ND.
CAP CERM 330PF 10% 100V X7R 0603 - 06031C331KAT2A
 Order CAP CERM 330PF 10% 100V X7R 0603-06031C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1196-2-ND.
CAP CERM 470PF 10% 100V X7R 0603 - 06031C471KAT2A
 Order CAP CERM 470PF 10% 100V X7R 0603-06031C471KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1197-2-ND.
CAP CERM 680PF 10% 100V X7R 0603 - 06031C681KAT2A
 Order CAP CERM 680PF 10% 100V X7R 0603-06031C681KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1198-2-ND.
CAP CERM 180PF 10% 50V X7R 0603 - 06035C181KAT2A
 Order CAP CERM 180PF 10% 50V X7R 0603-06035C181KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1206-2-ND.
CAP CERM 220PF 10% 50V X7R 0603 - 06035C221KAT2A
 Order CAP CERM 220PF 10% 50V X7R 0603-06035C221KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1207-2-ND.
CAP CERM 270PF 10% 50V X7R 0603 - 06035C271KAT2A
 Order CAP CERM 270PF 10% 50V X7R 0603-06035C271KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1208-2-ND.
CAP CERM 330PF 10% 50V X7R 0603 - 06035C331KAT2A
 Order CAP CERM 330PF 10% 50V X7R 0603-06035C331KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1209-2-ND.
CAP CERM 390PF 10% 50V X7R 0603 - 06035C391KAT2A
 Order CAP CERM 390PF 10% 50V X7R 0603-06035C391KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1210-2-ND.
CAP CERM 470PF 10% 50V X7R 0603 - 06035C471KAT2A
 Order CAP CERM 470PF 10% 50V X7R 0603-06035C471KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1211-2-ND.
CAP CERM 560PF 10% 50V X7R 0603 - 06035C561KAT2A
 Order CAP CERM 560PF 10% 50V X7R 0603-06035C561KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1212-2-ND.